VIPER114HSTR

VIPER114HSTR
Изображения служат только для ознакомления,
см. техническую документацию
2355 шт., срок 8-10 недель
380 руб.
Мин. кол-во для заказа 7 шт.
от 10 шт.330 руб.
от 50 шт.286 руб.
Добавить в корзину 7 шт. на сумму 2 660 руб.
Альтернативные предложения3
Номенклатурный номер: 8015595577
Бренд: STMicroelectronics

Описание

VIPer11 High-Voltage Converters
STMicroelectronics VIPer11 High-Voltage Converters are energy-saving off-line high-voltage converters. These converters are smartly integrated with an 800V avalanche-rugged power MOSFET with PWM current mode control. The power MOSFET with 800V breakdown voltage allows the extended input voltage range and reduces the size of the DRAIN snubber circuit. The VIPer11 ICs meet the most stringent energy-saving standards, as it has very low consumption and operates in pulse frequency modulation under light load. These converters feature embedded HV startup and sense-FET, current mode PWM controller, systems reliability, and Drain current limit protection. Typical applications include low-power SMPS for home appliances, consumers, industrial, home automation, and low-power adapters.

Технические параметры

Brand: STMicroelectronics
Duty Cycle - Max: 80%
Factory Pack Quantity: Factory Pack Quantity: 2500
Input / Supply Voltage - Max: 30 V
Input / Supply Voltage - Min: 4.5 V
Isolation: Non-Isolated
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 1.5 mA
Output Power: 12 W
Package / Case: SSOP-10
Product Category: AC/DC Converters
Product Type: AC/DC Converters
Product: AC/DC Converters
Series: VIPER11
Subcategory: PMIC-Power Management ICs
Switching Frequency: 120 kHz
Topology: Buck, Buck-Boost, Flyback
Tradename: VIPerPlus
Type: Energy Saving Offline High Voltage

Техническая документация

Datasheet
pdf, 1512 КБ

Дополнительная информация

Калькуляторы группы «AC-DC Преобразователи, Off-Line коммутаторы»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.