VJ0505QUARF2KIT, CAP DESIGN KIT, 10PF-100PF, 0505, SMD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
21 880 руб.
Добавить в корзину 1 шт.
на сумму 21 880 руб.
Описание
Пассивные Компоненты\Конденсаторы\Комплекты Конденсаторов и Ассортименты
VJ Commercial MLCCs Vishay / Vitramon VJ Commercial MLCCs include C0G (NPO) and X7R/X5R dielectrics with a wide range of capacitance values, case sizes, and voltage ratings. The C0G (NPO) dielectric is ultra-stable and offers a very low-temperature coefficient of capacitance (TCC) and low dissipation. Other VJ Series features include excellent aging characteristics, wet build process, and a reliable noble metal electrode (NME) system. The C0G (NPO) MLCCs have a capacitance range from 1pF to 56nF and a voltage range from 25VDC to 1000VDC. The X5R/X7R MLCCs offer a capacitance range from 120pF to 6.8µF and a voltage range from 10VDC to 1000VDC.
Технические параметры
Линейка Продукции | QUAD HIFREQ |
Содержимое Комплекта | 15 Each of 16 Values QUAD HIFREQ Series 10pF to 100pF 0505 Multilayer Ceramic Chip Capacitor |
Brand: | Vishay/Vitramon |
Capacitance Range: | 1 pF to 100 pF |
Factory Pack Quantity: | 1 |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +125 C |
Package/Case: | 0505(1414 metric) |
Packaging: | Bulk |
Product Category: | Capacitor Kits |
Product Type: | Capacitor Kits |
Product: | MLCC Capacitor Kits |
Subcategory: | Capacitors |
Temperature Coefficient/Code: | 0 PPM/C |
Termination Style: | SMD/SMT |
Voltage Range: | 25 V to 1.5 kV |
Вес, г | 10 |