VLMW1500-GS08
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
24 руб.
Мин. кол-во для заказа 15 шт.
Добавить в корзину 15 шт.
на сумму 360 руб.
Описание
The new 0402 ChipLED series has been designed in the smallest SMD package. The 0402 LED is an obvious solution for small-scale products that are expected to work reliably in an arduous Environment.
Технические параметры
Brand | Vishay Semiconductors |
Factory Pack Quantity | 3000 |
If - Forward Current | 5 mA |
Illumination Color | White(Cool White) |
Lens Color/Style | Tinted, Clear |
Luminous Intensity | 90 mcd |
Manufacturer | Vishay |
Maximum Operating Temperature | +80 C |
Minimum Operating Temperature | -30 C |
Mounting Style | SMD/SMT |
Orientation | Top View |
Package / Case | 0402(1005 metric) |
Packaging | Cut Tape or Reel |
Power Rating | 70 mW |
Product | White LEDs |
Product Category | Standard LEDs-SMD |
Product Type | LED-Standard |
Series | VLM |
Subcategory | LEDs |
Tradename | ChipLED |
Vf - Forward Voltage | 2.9 V |
Viewing Angle | 130 deg |
Wavelength/Color Temperature | 7000 K |
Colour Temperature | 7000K |
Forward Current | 5mA |
Forward Voltage | 3.05 V |
LED Colours | White |