VOL618A-3X001T, Оптопара, с транзистором на выходе, 1 канал, LSOP, 4 вывод(-ов), 60 мА, 5 кВ, 100 %

Фото 1/2 VOL618A-3X001T, Оптопара, с транзистором на выходе, 1 канал, LSOP, 4 вывод(-ов), 60 мА, 5 кВ, 100 %
Изображения служат только для ознакомления,
см. техническую документацию
170 руб.
Мин. кол-во для заказа 17 шт.
от 25 шт.95 руб.
Добавить в корзину 17 шт. на сумму 2 890 руб.
Номенклатурный номер: 8724861162
Артикул: VOL618A-3X001T

Описание

VOx6xxA Low Input Current Optocouplers

Vishay Semiconductors VOx6xxA Low Input Current Optocouplers protect equipment users from electrical shocks and protect the microprocessors within these systems from being damaged by voltage spikes. Vishay Semiconductors VOx6xxA Low Input Current Optocouplers feature high current transfer ratios at low input currents. The compact DIP-4 and SOP-4L packages are capable of providing 5000V RMS of voltage isolation and offer a creepage distance of ≥ 8mm. For the DIP-4 package, this is achieved with Option 6, which complies with IEC 60950 (DIN VDE 0805) for reinforced insulation up to an operation voltage of 400V RMS. Devices in the DIP-4 package are also end-stackable with 2.54mm (100mils) spacing. The SSOP-4 package provides 3750V RMS of voltage isolation and features a half lead pitch of 1.27mm (50mils).

Технические параметры

Brand Vishay Semiconductors
Configuration 1 Channel
Current Transfer Ratio 100 % to 200 %
Factory Pack Quantity 3000
Fall Time 5 us
If - Forward Current 5 mA
Isolation Voltage 5000 Vrms
Manufacturer Vishay
Maximum Collector Current 50 mA
Maximum Collector Emitter Saturation Voltage 400 mV
Maximum Collector Emitter Voltage 80 V
Maximum Operating Temperature + 110 C
Minimum Operating Temperature - 55 C
Mounting Style SMD/SMT
Number Of Channels 1 Channel
Output Type NPN Phototransistor
Package / Case LSOP-4
Packaging Cut Tape or Reel
Pd - Power Dissipation 250 mW
Product Category Transistor Output Optocouplers
Product Type Transistor Output Optocouplers
Rise Time 3.5 us
Series VOx6xxA
Subcategory Optocouplers
Vf - Forward Voltage 1.16 V
Vr - Reverse Voltage 6 V
Brand: Vishay Semiconductors
Configuration: 1 Channel
Current Transfer Ratio: 100%
Factory Pack Quantity: Factory Pack Quantity: 3000
Fall Time: 5 us
If - Forward Current: 60 mA
Isolation Voltage: 5000 Vrms
Manufacturer: Vishay
Maximum Collector Current: 100 mA
Maximum Collector Emitter Saturation Voltage: 400 mV
Maximum Collector Emitter Voltage: 80 V
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: NPN Phototransistor
Package / Case: LSOP-4
Pd - Power Dissipation: 250 mW
Product Category: Transistor Output Optocouplers
Product Type: Transistor Output Optocouplers
Rise Time: 3.5 us
Series: VOx6xxA
Subcategory: Optocouplers
Vf - Forward Voltage: 1.5 V
Vr - Reverse Voltage: 6 V
Вес, г 0.138

Техническая документация

Datasheet VOL618A-3X001T
pdf, 172 КБ

Дополнительная информация

Калькуляторы группы «Оптопары с транзисторным и диодным выходом»