VOM618A-4X001T, Оптопара, с транзистором на выходе, 1 канал, SOP, 4 вывод(-ов), 60 мА, 3.75 кВ, 160 %

Фото 1/2 VOM618A-4X001T, Оптопара, с транзистором на выходе, 1 канал, SOP, 4 вывод(-ов), 60 мА, 3.75 кВ, 160 %
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
Мин. кол-во для заказа 25 шт.
Кратность заказа 5 шт.
от 100 шт.55 руб.
Добавить в корзину 25 шт. на сумму 3 250 руб.
Номенклатурный номер: 8729183747
Артикул: VOM618A-4X001T

Описание

VOM617A / VOM618A Low Input Current Optocouplers Vishay Semiconductors VOM617A / VOM618A Low Input Current SOP-4 Optocouplers provide a GaAs infrared emitting diode optically coupled to a silicon planar phototransistor detector. These phototransistor output optocouplers feature a compact SOP-4 mini-flat package that saves 30% PCB space over the DIP-4 package. These devices also have a high current transfer ratio, low coupling capacitance, and high isolation voltage. Rated at 110 C, the devices also offer low input currents of 1mA (VOM618A) and 5mA (VOM617A) and the flexibility to choose from up to nine different current transfer ratio (CTR) ranges from 40% to 600%, which provide designers with increased flexibility. These coupling devices are designed for signal transmission between two electrically separated circuits.

Технические параметры

Maximum Forward Voltage 1.6V
Mounting Type Surface Mount
Number of Channels 1
Number of Pins 4
Output Device Phototransistor
Brand: Vishay Semiconductors
Current Transfer Ratio - Max: 320%
Current Transfer Ratio - Min: 160%
Current Transfer Ratio: 160%
Factory Pack Quantity: 3000
Fall Time: 29 us
If - Forward Current: 60 mA
Isolation Voltage: 3750 Vrms
Manufacturer: Vishay
Maximum Collector Current: 100 mA
Maximum Collector Emitter Saturation Voltage: 400 mV
Maximum Collector Emitter Voltage: 80 V
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: NPN Phototransistor
Package/Case: SOP-4 Miniflat
Pd - Power Dissipation: 170 mW
Product Category: Transistor Output Optocouplers
Product Type: Transistor Output Optocouplers
Rise Time: 6 us
Subcategory: Optocouplers
Vf - Forward Voltage: 1.6 V
Vr - Reverse Voltage: 6 V
Вес, г 0.14

Техническая документация

Дополнительная информация

Калькуляторы группы «Оптопары с транзисторным и диодным выходом»