VP2/5A/CIB/26VDC, Универсальное реле, серия VP, силовое, одна катушка с защелкой, DPDT, 26В DC, 5А
см. техническую документацию
Описание
The VP series Varley™ Miniature Cradle Relay offers contact, coil and mounting options to meet a wide range of applications. It is extremely reliable, proven through many years manufacture and is compatible with all similar products manufactured world-wide. It has 2/4/6/8-pole contact arrangements are available with a choice of contact materials to suit applications from low to heavy duty. The nominal coil voltages range from 6 to 200VDC and 6 to 110VAC to give the user a liberal choice of operating voltages. It is available as a plug-in relay (also suitable for direct wiring) or for printed circuit board mounting with alternative pin layouts. The relay sockets and retaining clips (ordered separately) are available to suit the different case sizes. Sockets are available with printed circuit pins or solder tags. The wiring sockets are supplied complete with an earth clip (loose piece) enabling the relay to be earthed via the fixing screw.
• World-wide compatibility
• Bistable magnetic latching types available
• Mounting options
• Comprehensive technical service
• Broad custom capability
• BT23 and BT32 approved types available
• mA/mV to 5A or 250V switching
• Life tested to 100000000 mechanical operations
Технические параметры
Сопротивление обмотки,Ом | 700 | |
Номинальное рабочее напряжение,В | 26 | |
Клеммы Реле | Пайка | |
Конфигурация Контакта | DPDT | |
Линейка Продукции | Серия VP | |
Материал Контакта | Серебро | |
Монтаж Реле | Сквозное Отверстие | |
Напряжение Контакта VAC | 250В AC | |
Тип Катушки | Одиночная Катушка с Защелкой | |
Ток Контакта | 5А | |
Вес, г | 20 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.