W3S-P012
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
200 руб.
от 2 шт. —
110 руб.
от 5 шт. —
55 руб.
Добавить в корзину 1 шт.
на сумму 200 руб.
Альтернативные предложения3
Описание
Электроэлемент
WEDGE LOCK, 3P, PLG, GRN, SL RET, DT Accessory Type: TPA (Terminal Position Assurance) Color: Green Connector System: Wire-to-Wire Wire-to-Board Material: PBT GF Number of Positions: 3 TPA (Terminal Position Assurance) Green Wire-to-Wire PBT GF I Deutsch Dt Wedgelock I Part Number: W3S-P012 I Internal Number: W3S-P012 I Alias Number: $$W3S-P012 I LADD Distribution
Технические параметры
Accessory Type | Wedge Lock |
Brand | TE Connectivity/DEUTSCH |
Contact Plating | - |
Gender | - |
Manufacturer | TE Connectivity |
Mounting Style | - |
Number of Positions | - |
Product | Accessories |
Product Category | Automotive Connectors |
RoHS | Details |
Series | DT |
Termination Style | - |
Tradename | DT |
Wire Gauge | - |
Accessory Type: | Wedgelock |
Brand: | TE Connectivity/DEUTSCH |
Color: | Black |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Plug(Male) |
Housing Material: | Polybutylene Terephthalate(PBT) |
Manufacturer: | TE Connectivity |
Material: | Plastic |
Mating Part Number: | DT04-4 |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Number of Positions: | 4 Position |
Number of Rows: | 2 Row |
Packaging: | Bulk |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Accessories |
Series: | DT |
Subcategory: | Automotive Connectors |
Tradename: | DT |
Type: | 4-Way |
For Use With | Automotive Connectors |
Number of Contacts | 4 |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 170 КБ
Datasheet
pdf, 103 КБ
Datasheet W6P
pdf, 151 КБ
Документация
pdf, 99 КБ
Чертеж
pdf, 54 КБ