WK-602-D, Thermocouple Wire, IEC, Flat Pair, PFA, Type K, 7 x 0.2mm, 25 m
см. техническую документацию
Описание
WK-602-D is a type K PFA 7/0.2mm class 1 insulated flat pair with stainless steel overbraid thermocouple cable / wire (IEC). PFA PTFE has a good mechanical strength and flexibility, resistant to oils, acids and other adverse fluids, gasses, steam and pressure. Stainless steel overbraid for added protection and mechanical strength.
• PFA PTFE insulated flat pair with stainless steel overbraid
• Thermocouple type K (nickel chromium/nickel aluminium)
• 25m length, 2 cores
• Cores laid flat with overall jacket + stainless steel overbraid
• 7/0.2mm conductors wire size, tolerance class 1
• Minimum temperature is -70°C and maximum temperature is +250°C
• Standards met (colour code) IEC 60584: 3, standards met (wire tolerance) IEC 60584: 1
• Green overall jacket, white core insulation colour (-neg), green core insulation colour (+pos)
Технические параметры
Длина - Дюймовая | 82фут |
Длина - Метрическая | 25м |
Линейка Продукции | - |
Максимальное Количество Жил x Размер Жил | 7x0.2мм |
Поперечное Сечение Проводника | 0.219мм² |
Размер Проволоки | - |
Тип Проводов Термопары | K |
Вес, г | 700 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.