WR04X2491FTL

WR04X2491FTL
Изображения служат только для ознакомления,
см. техническую документацию
7940 шт., срок 8-10 недель
3 руб.
Мин. кол-во для заказа 890 шт.
Кратность заказа 10 шт.
Добавить в корзину 890 шт. на сумму 2 670 руб.
Альтернативные предложения1
Номенклатурный номер: 8906600023
Бренд: Walsin Technology

Описание

WR Thick Film Resistors Walsin WR Thick Film Resistors feature high reliability, stability, and low assembly costs. These thick film resistors come with high component and equipment reliability, RoHS 2 compliance, and are Halogen-free. The WR thick film general-purpose chip resistors operate at -55°C to 155°C temperature range. These thick film resistors are provided in Cut Tape, MouseReel, and Reel packaging styles. The WR resistors are constructed in a high-grade ceramic body (aluminum oxide). Typical applications include computer and telecom, consumer electrical equipment, and Electronic Data Processing (EDP).

Технические параметры

Application: High Reliability
Brand: Walsin
Case Code - in: 0402
Case Code - mm: 1005
Factory Pack Quantity: 10000
Manufacturer: Walsin
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Packaging: Reel, Cut Tape
Product Category: Thick Film Resistors-SMD
Product Type: Thick Film Resistors
Product: Thick Film Resistors SMD
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 100 PPM/C
Termination Style: SMD/SMT
Type: General Purpose Resistor

Техническая документация

Datasheet
pdf, 931 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.