WTB9-3P2461, Background Suppression Photoelectric Sensor, Block Sensor, 20 mm 350 mm Detection Range

Фото 1/5 WTB9-3P2461, Background Suppression Photoelectric Sensor, Block Sensor, 20 mm 350 mm Detection Range
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
71 310 руб.
Добавить в корзину 1 шт. на сумму 71 310 руб.
Номенклатурный номер: 8009805567
Артикул: WTB9-3P2461
Бренд: Sick AG

Описание

Automation & Control Gear\Sensors\Photoelectric Sensors
SICK W9-3 photoelectric sensors offer precise detection of small objects and object features. Reliable for use in harsh industrial environments: The W9 photoelectric sensor family has a rugged VISTAL™ housing with very high mechanical stability and therefore high sensor availability.

Технические параметры

Detection Range 20 mm → 350 mm
Detection Type Background Suppression
Electrical Connection M12 4 Pin Connector
Housing Material Al2O3
IP Rating IP66, IP67, IP69K
Light Source LED
Maximum Current 100 mA
Maximum DC Voltage 30V
Maximum Operating Temperature +60°C
Minimum Operating Temperature -40°C
Mounting Type Panel Mount
Output Type NPN/PNP
Response Time <333 μs
Sensor Style Block
Series W9-3
Adjustment Type Adjustable, 5-Turn Potentiometer
Connection Method Connector, M12, 4POS
ECCN EAR99
HTSUS 8541.40.8000
Ingress Protection IP66/IP67/IP69K
Moisture Sensitivity Level (MSL) Not Applicable
Operating Temperature -40В°C ~ 60В°C
Output Configuration PNP - Dark-ON/Light-ON - Selectable
Package Bulk
Sensing Distance 0.787"" ~ 7.874"" (20mm ~ 200mm)
Voltage - Supply 10V ~ 30V
Вес, г 48

Техническая документация

Datasheet
pdf, 522 КБ
Datasheet WTB9-3P2461
pdf, 417 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.