X-NUCLEO-BNRG2A1, EXPANSION BOARD, STM32 NUCLEO DEV BOARD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
47 шт., срок 8-10 недель
4 080 руб.
Добавить в корзину 1 шт.
на сумму 4 080 руб.
Альтернативные предложения2
Описание
Встроенные Компьютеры, Платы для Обучения и Разработки\ARM\Дочерние Платы и Модули - ARM
• Bluetooth low energy expansion board based on the BLUENRG-M2SP module for STM32 Nucleo
• Based on the BlueNRG-M2SP module FCC certified module
• Compatible with STM32 Nucleo boards
• Equipped with Arduino UNO R3 connector
• Scalable solution, capable of cascading multiple boards for larger systems
• Free comprehensive development firmware library and examples for BlueNRG-2 compatible with STM32Cube
• Small form factor of 11.5mmx13.5mm
• Complemented with Bluetooth low energy protocol stack library (GAP, GATT, SM, L2CAP, LL)
Технические параметры
Для Использования с | STMicroelectronics STM32 Nucleo Development Boards |
Номер Ядра Чипа | BLUENRG-M2SP Module |
Производитель Чипа | STMicroelectronics |
Contents | Board(s) |
ECCN | 5A992C |
Function | Bluetooth Low Energy (BLE) |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Platform | Nucleo |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Type | RF |
Utilized IC / Part | BlueNRG-M2SP |
Classification | Development Kit |
Featured Device | BlueNRG-M2SP |
For Use With | STM32 Nucleo |
Frequency | 2483.5MHz |
Kit Classification | Development Kit |
RF Technology | Bluetooth |
Brand: | STMicroelectronics |
For Use With: | STM32 Nucleo |
Manufacturer: | STMicroelectronics |
Packaging: | Bulk |
Product Category: | Bluetooth Development Tools-802.15.1 |
Product Type: | Bluetooth Development Tools |
Product: | Evaluation Boards |
Protocol - Bluetooth, BLE - 802.15.1: | BLE |
Series: | X-NUCLEO |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | BLUENRG-M2SP |
Tradename: | NUCLEO |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.