XBDRDO-00-0000-000000B01, 2.6 V Orange, Red LED SMD, XLamp XB-D XBDRDO-00-0000-000000B01

Фото 1/4 XBDRDO-00-0000-000000B01, 2.6 V Orange, Red LED SMD, XLamp XB-D XBDRDO-00-0000-000000B01
Изображения служат только для ознакомления,
см. техническую документацию
670 руб.
Кратность заказа 5 шт.
от 100 шт.477 руб.
Добавить в корзину 5 шт. на сумму 3 350 руб.
Номенклатурный номер: 8000001318
Артикул: XBDRDO-00-0000-000000B01
Бренд: Cree LED

Описание

Displays & Optoelectronics\LEDs - Light Emitting Diodes\LEDs
The XLamp XB-D series of LEDs from Cree provides excellent design flexibility. Built on Cree’s SC3 Silicon Carbide technology platform with a 2.

Технические параметры

Цвет свечения Красный
Dominant Wavelength 620 nm
Forward Current 1000mA
Forward Voltage 2.6 V
LED Colours Orange, Red
Lens Shape Dome
Luminous Flux 93.9 lm
Mounting Type Surface Mount
Number of LEDs 1
Number of Pins 2
Series XLamp XB-D
Viewing Angle 140 °
Brand: Cree LED
Factory Pack Quantity: Factory Pack Quantity: 1000
If - Forward Current: 350 mA
Illumination Color: Red-Orange
LED Size: 2.45 mm x 2.45 mm x 1.84 mm
Lens Color: Tinted
Lens Dimensions: 2.18 mm
Lens Shape: Dome
Lens Transparency: Clear
Luminous Flux/Radiant Flux: 93.9 lm
Manufacturer: Cree LED
Maximum Operating Temperature: +150 C
Mounting Style: SMD/SMT
Package / Case: SMD-2
Power Rating: 3 W
Product Category: High Power LEDs-Single Color
Product Type: LED-High Power
Product: Red LEDs
Series: XB-D Red-Orange
Subcategory: LEDs
Tradename: XLamp
Type: Single Color LEDs
Vf - Forward Voltage: 2.17 V
Viewing Angle: 140 deg
Vr - Reverse Voltage: 5 V
Wavelength/Color Temperature: 620 nm
Вес, г 25

Техническая документация

Datasheet
pdf, 2236 КБ
Datasheet
pdf, 2418 КБ