XC6220B331PR-G

XC6220B331PR-G
Изображения служат только для ознакомления,
см. техническую документацию
90 шт., срок 7-9 недель
79 руб.
Мин. кол-во для заказа 5 шт.
от 10 шт.64 руб.
от 30 шт.53 руб.
Добавить в корзину 5 шт. на сумму 395 руб.
Альтернативные предложения2
Номенклатурный номер: 8022681710

Описание

Линейный стабилизатор напряжения IC Positive Fixed 1 Output 1A SOT-89-5

Технические параметры

Base Product Number XC6220 ->
Control Features Enable
Current - Output 1A
Current - Quiescent (Iq) 18ВµA
Current - Supply (Max) 108ВµA
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Regulators 1
Operating Temperature -40В°C ~ 85В°C
Output Configuration Positive
Output Type Fixed
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case SOT-89-5/6
Protection Features Over Current, Over Temperature
PSRR 50dB (1kHz)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package SOT-89-5
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 3.3V
Voltage Dropout (Max) 0.655V @ 1A
Dropout Voltage 655mV@(1A)
MAX Output Current 1A
Maximum Input Voltage 6V
Number of Outputs 1
Output Polarity Positive electrode
Output Voltage 3.3V
Power Supply Rejection Ratio (PSRR) 50dB@(1kHz)
standby current 18uA
Brand: Torex Semiconductor
Dropout Voltage - Max: 655 mV
Dropout Voltage: 60 mV
Factory Pack Quantity: 1000
Input Voltage, Max: 6 V
Input Voltage, Min: 1.6 V
Line Regulation: 0.01%/V
Load Regulation: 10 mV
Manufacturer: Torex Semiconductor
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 50 uA
Output Current: 1 A
Output Type: Fixed
Output Voltage: 3.3 V
Package / Case: SOT-89-5
Pd - Power Dissipation: 500 mW
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 50 dB
Quiescent Current: 8 uA
Subcategory: PMIC-Power Management ICs
Type: Low Noise High Speed, CMOS LDO Voltage Regulator
Voltage Regulation Accuracy: 1%

Техническая документация

Datasheet
pdf, 525 КБ
Datasheet
pdf, 680 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.