XCSDMP5012, XCS-DMP Series Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, NC, Cable
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
37 720 руб.
Добавить в корзину 1 шт.
на сумму 37 720 руб.
Альтернативные предложения1
Описание
Switches\Safety Interlock Switches & Components\Non Contact Safety Switches
The Telemecanique Sensors XCS-DMP series magnetic safety switch has 8mm tolerance to misalignment. This means that it can protect the operator by immediately stopping any dangerous movement as soon as the distance between the switch and its magnet is greater than 8mm.
Технические параметры
Actuator Included | No |
Actuator Type | Coded |
Auxiliary Contacts | 2NO |
Connection Type | Cable |
Housing Material | Plastic |
IP Rating | IP66, IP67 |
Number of Approach Directions | 3 |
Range | Preventa |
Safety Category | 4 |
Safety Contacts | NC |
Sensor Principle | Magnetic |
Series | XCS-DMP |
Supply Voltage | 24V dc |
Switching Distance | 8 mm |
Width | 34mm |
Brand: | Telemecanique |
Color: | Black, Red |
Contact Form: | SPDT |
Contact Position: | Normally Close & Open |
Current Rating: | 100 mA |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Illuminated: | Non-Illuminated |
Manufacturer: | Schneider Electric |
Product Category: | Magnetic/Reed Switches |
Product Type: | Reed Switches |
Series: | XCSD |
Subcategory: | Switches |
Switch Type: | Magnetic |
Termination Style: | Cable |
Voltage Rating AC: | 24 VAC |
Вес, г | 192 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.