Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

XMC1100T016X0064ABXUMA1, Микроконтроллер ARM, XMC Family XMC11xx Series Microcontrollers, ARM Cortex-M0, 32бита, 32 МГц

Фото 1/2 XMC1100T016X0064ABXUMA1, Микроконтроллер ARM, XMC Family XMC11xx Series Microcontrollers, ARM Cortex-M0, 32бита, 32 МГц
Изображения служат только для ознакомления,
см. техническую документацию
660 руб.
Мин. кол-во для заказа 4 шт.
от 10 шт.560 руб.
от 50 шт.495 руб.
Добавить в корзину 4 шт. на сумму 2 640 руб.
Номенклатурный номер: 8931190460
Артикул: XMC1100T016X0064ABXUMA1

Описание

Полупроводники - Микросхемы\Микроконтроллеры - MCU\Микроконтроллеры 16 / 32 бита - MCU - ARM
XMC 32-Bit ARM Cortex-M MCUs
Infineon XMC 32-Bit ARM® Cortex™-M Microcontroller portfolio features a wide range of products from low-end, low-pin-count devices up to advanced solutions for industrial applications. These devices are ideal for applications that demand energy efficiency, high-quality standards, long product lifetimes, and high-temperature robustness. Common peripherals and development tools across the family ensure a high level of scalability and compatibility between all family members. DAVE™, Infineon's unique and revolutionary framework for all XMC products, accelerates and simplifies development efforts.

Технические параметры

ADC Resolution: 12 bit
Brand: Infineon Technologies
Core: ARM Cortex M0
DAC Resolution: No DAC
Data Bus Width: 32 bit/16 bit
Data RAM Size: 16 kB
Data RAM Type: SRAM
Data ROM Size: 8 kB
Data ROM Type: ROM
Factory Pack Quantity: Factory Pack Quantity: 3000
Interface Type: I2C, I2S, SPI, UART
Manufacturer: Infineon
Maximum Clock Frequency: 32 MHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 6 Channel
Number of I/Os: 14 I/O
Number of Timers/Counters: 4 Timer
Package / Case: TSSOP-16
Part # Aliases: XMC1100-T016X0064 AB SP001248220
Processor Series: XMC1000
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCU
Program Memory Size: 64 kB
Program Memory Type: Flash
Series: XMC1100
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Tradename: XMC
Watchdog Timers: Watchdog Timer
Device Core ARM 32-bit Cortex-M0
Family Name XMC1100
Package Type TSSOP
Pin Count 16
Вес, г 0.1

Техническая документация

Datasheet
pdf, 1301 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем