XP100200S-05R

XP100200S-05R
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 8-10 недель
14 690 руб.
Добавить в корзину 1 шт. на сумму 14 690 руб.
Альтернативные предложения1
Номенклатурный номер: 8012544960
Бренд: Lantronix

Описание

XPort® Embedded Ethernet Device Server

Lantronix XPort® Embedded Ethernet Device Server is a compact, integrated solution to web enable virtually any device with serial capability. By incorporating XPort into a product design, manufacturers can quickly and easily offer network connectivity as a standard feature - so equipment can be accessed and controlled over the Internet. Lantronix XPort Embedded Ethernet Device Server removes the complexity of designing network connectivity into a product by incorporating all of the required hardware and software inside a single embedded Ethernet solution. XPort-05 replaces the previous version, the XPort-04. The only difference between the versions is a change in the the Ethernet MAC address range and an ID that indicates the part as an XPort-05. XPort-05 uses the 00-80-A3-XX-XX-XX range.

Технические параметры

Brand: Lantronix
Data Rate: 921.6 kb/s, 10 Mb/s, 100 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 48 MHz, 88 MHz
Interface Type: Ethernet, Serial
Manufacturer: Lantronix
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Number of Ports: 1 Port
Packaging: Bulk
Processor Type: DSTni-EX
Product Category: Servers
Product Type: Servers
Product: Serial Device Servers
Series: XPORT
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 3.46 V
Supply Voltage - Min: 3.14 V

Техническая документация

Datasheet
pdf, 190 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.