XPC270300S

XPC270300S
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 8-10 недель
12 970 руб.
Добавить в корзину 1 шт. на сумму 12 970 руб.
Альтернативные предложения1
Номенклатурный номер: 8012544951
Бренд: Lantronix

Описание

xPico® 270 IoT Gateways

Lantronix xPico ® 270 IoT Gateways deliver seamless and secure Ethernet, Wi-Fi®, and BLUETOOTH ® connectivity. These embedded gateways allow Original Equipment Manufacturers (OEMs) to build and deploy smart connected products with reduced complexity and low risk. The xPico 270 IoT gateways come with automatic network connection management and pre-integration with MACH10 ® IoT platform. These gateways feature built-in network communications engine and flexible system integration modes. The xPico 270 IoT gateways employ an industrial-grade design for operation in extreme environments. Typical applications include industrial automation, medical devices, responsive retail, and resource management.

Технические параметры

Brand: Lantronix
Data Rate: 9600 b/s to 4 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 2.4 GHz to 5 GHz
Interface Type: Serial, USB
Manufacturer: Lantronix
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Product Category: Gateways
Product Type: Gateways
Security: AES/CCMP, TKIP, WPA/WPA2
Series: xPico 270
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Tradename: xPico

Техническая документация

Datasheet
pdf, 681 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.