XPGDWT-BS-0000-00L7E, Светодиод повышенной яркости, XLamp XP-G3, Теплый Белый, 125 °, 164 лм, 3000 K, 2 А
см. техническую документацию
Описание
XLamp® XP-G3 LEDs are optimized for directional, high-lumen lighting applications where efficacy and optical control are critical, such as roadway, portable and horticulture. The compact and proven 3.45‑mm XP platform has an excellent ecosystem of optics and system solutions available, enabling lighting manufacturers to simplify their design process and shorten time‑to‑market.
• Available in no CRI minimum white, 70-, 80- and 90-CRI white, and royal blue
• ANSI-compatible chromaticity bins
• 3‑step and 5‑step options
• Standard binned at 85 °C, royal blue binned at 25 °C
• Maximum drive current: 2000 mA
• Low thermal resistance: white: 3 °C/W, royal blue: 2 °C/W
• Wide viewing angle: 125° - 130°
• Unlimited floor life at <= 30 ºC/85% RH
• Reflow solderable - JEDEC J‑STD‑020C
• Electrically neutral thermal path
Технические параметры
Видимый телесный угол,град | 125 | |
Световой поток, лм | 164 | |
CCT (Коррелированная Цветовая Температура) | 3000K | |
Линейка Продукции | XLamp XP-G3 | |
Максимальный Прямой Ток | 2А | |
Прямое Напряжение при Тестировании | 2.73В | |
Прямой Ток при Тестировании | 350мА | |
Рассеиваемая Мощность | 6Вт | |
Световой Поток при Тестировании | 164лм | |
Угол Обзора | 125° | |
Цвет Светодиода | Теплый Белый | |
Brand: | Cree LED | |
Color Rendering Index - CRI: | 70 | |
Factory Pack Quantity: Factory Pack Quantity: | 1000 | |
If - Forward Current: | 350 mA | |
Illumination Color: | Warm White | |
LED Size: | 3.45 mm x 3.45 mm x 2.26 mm | |
Lens Color: | Yellow | |
Lens Dimensions: | 3.06 mm | |
Lens Shape: | Dome | |
Lens Transparency: | Clear | |
Luminous Flux/Radiant Flux: | 164 lm | |
Manufacturer: | Cree LED | |
Maximum Operating Temperature: | +85 C | |
Mounting Style: | SMD/SMT | |
Package / Case: | SMD-2 | |
Packaging: | Reel, Cut Tape | |
Power Rating: | 1 W | |
Product Category: | High Power LEDs-White | |
Product Type: | LED-High Power | |
Product: | White LEDs | |
Series: | XLAMP XP-G3 White | |
Subcategory: | LEDs | |
Vf - Forward Voltage: | 2.7 V | |
Viewing Angle: | 125 deg | |
Wavelength/Color Temperature: | 3000 K | |
Вес, г | 1 |