XW1E-LV404Q4M-R, XW1E Series Twist Release Illuminated Emergency Stop Push Button, Panel Mount, 22mm Cutout, 4PST, IP65
![Фото 1/3 XW1E-LV404Q4M-R, XW1E Series Twist Release Illuminated Emergency Stop Push Button, Panel Mount, 22mm Cutout, 4PST, IP65](https://static.chipdip.ru/lib/810/DOC028810687.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/167/DOC003167751.jpg)
![](https://static.chipdip.ru/lib/909/DOC028909151.jpg)
103 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
28 370 руб.
Добавить в корзину 1 шт.
на сумму 28 370 руб.
Альтернативные предложения2
Описание
Switches\Push Button Switches & Components\Emergency Stop Push Buttons
XW1E Series Twist Release Illuminated Emergency Stop Push Button, Panel Mount, 22mm Cutout, 4PST, IP65
This Idec XW series Emergency Stop switches safe break action ensures all NC contact are open if the contact block is separated.Технические параметры
Colour | Red |
Contact Configuration | 4PST |
Cutout Diameter | 22mm |
Illuminated | Yes |
IP Rating | IP65 |
Mounting Type | Panel Mount |
Push Button Actuation | Twist Release |
Push Button Material | Plastic |
Push Button Shape | Round |
Series | XW1E |
Supply Current | 0.015A |
Voltage Rating | 24V ac/dc |
Actuator Length: | 32 mm |
Actuator: | Round, Mushroom |
Brand: | IDEC |
Color: | Red |
Contact Form: | 4PST |
Contact Plating: | Gold |
Current Rating: | 5 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Flammability Rating: | UL 94 V-0 |
Handle Width: | 40 mm |
Illuminated: | Illuminated |
Illumination Color: | Red |
IP Rating: | IP65 |
Lamp Type: | LED |
Life: | 250000 Cycle |
Manufacturer: | IDEC |
Maximum Operating Temperature: | +55 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | Panel Mount |
Panel Cutout: | 22 mm |
Product Category: | Emergency Stop Switches/E-Stop Switches |
Product Type: | Emergency Stop Switches |
Product: | Safety Switches |
Series: | XW |
Subcategory: | Switches |
Switch Function: | ON-OFF |
Termination Style: | Screw |
Type: | Push Turn |
Voltage Rating AC: | 125 VAC |
Voltage Rating DC: | 30 VDC |
Вес, г | 89 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары