YM061U2C2WCNQ, Key Switch, SPST, 4 A 2-Way Flat-Key
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
159 шт., срок 7 недель
7 680 руб.
от 20 шт. —
5 470 руб.
Добавить в корзину 1 шт.
на сумму 7 680 руб.
Альтернативные предложения2
Описание
Switches\Key Switches & Selector Switches\Key Switches
Electrical life: 10000 make-and-break cycles at full load Materials: Zinc alloy lock with stainless steel facing and nylon 6/6 housing
Технические параметры
Bezel Shape | Round |
Case Material | Nylon |
Contact Configuration | SPST |
Contact Current Rating | 4 A |
Contact Material | Silver |
Key Index Angle | 90° |
Key Type | Flat |
Number of Positions | 2 |
Switch Operation | Latching |
Terminal Type | Wire Lead |
Voltage Rating AC | 125V |
Voltage Rating DC | 28V |
Brand: | C&K |
Contact Form: | SPST |
Current Rating: | 4 A |
Factory Pack Quantity: Factory Pack Quantity: | 36 |
Housing Material: | Nylon |
Illuminated: | Non-Illuminated |
Indexing: | 90 deg |
Key Type: | Switchlock |
Manufacturer: | C&K Switches |
Product Category: | Keylock Switches |
Product Type: | Keylock Switches |
Series: | YM |
Subcategory: | Switches |
Switch Function: | ON-OFF |
Termination Style: | Wire Lead |
Type: | Switchlock |
Angle of Throw (°) | 90 |
Automotive | No |
Bezel Style | Round |
Body Orientation | Straight |
Dielectric Strength | 1000Vrms |
ECCN (US) | EAR99 |
Electrical Life (Cycles) | 10000 |
Housing Material | Nylon 6/6 |
Key Removable Positions | 1|2 |
Key Style | Flat Key |
Maximum AC Voltage Rating (V) | 250@(CSA/UL) |
Maximum Contact Resistance (mOhm) | <10 |
Maximum Current Rating (A) | 4@125VAC 28VDC |
Maximum DC Voltage Rating (V) | 28 |
Minimum Insulation Resistance (MOhm) | 1000 |
Mounting | Panel Mount |
Part Status | Active |
Pole Throw Configuration | SPST |
PPAP | No |
Switch Configuration | OFF ON |
Termination Style | Wire Lead |
Type | Tumbler Lock |
Вес, г | 30 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.