YR1B536RCC, Резистор в сквозное отверстие, 536 Ом, Серия R, 250 мВт, ± 0.1%, Осевые Выводы, 500 В
110 руб.
Мин. кол-во для заказа 25 шт.
от 50 шт. —
90 руб.
от 100 шт. —
72 руб.
Добавить в корзину 25 шт.
на сумму 2 750 руб.
Описание
RES, 536R, 0.10%, 250MW, AXIAL; Resistance:536ohm; Product Range:R Series; Power Rating:250mW; Resistance Tolerance:В± 0.1%; Resistor Case Style:Axial Leaded; Voltage Rating:500V; Resistor Element Material:Metal Alloy; Te
Технические параметры
Case Style | Epoxy |
Construction | Cylindrical |
Failure Rate | Not Required |
Flame-Proof Support | NO |
Lead Spacing (nom) | Not Required(mm) |
Military Standard | Not Required |
Number of Terminals | 2 |
Operating Temp Range | -65C to 155C |
Packaging | Ammo |
Product Depth (mm) | Not Required(mm) |
Product Height (mm) | Not Required(mm) |
Temperature Coefficient | ±15(ppm/°C) |
Temperature Range @ Derated Power | 70 TO 155 |
Termination Style | Axial |
Type | Thin Film |
Brand: | TE Connectivity/Holsworthy |
Factory Pack Quantity: | 1000 |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -65 C |
Packaging: | Bulk |
Part # Aliases: | 5-1676914-5 |
Product Category: | Metal Film Resistors-Through Hole |
Product Type: | Metal Film Resistors |
Product: | Precision Metal Film Resistors |
Subcategory: | Resistors |
Technology: | Metal Film |
Temperature Coefficient: | 15 PPM/C |
Termination Style: | Axial |
Type: | Precision Resistor |
Вес, г | 0.227 |
Техническая документация
Datasheet
pdf, 66 КБ