YSPKS5D9E10, STARTER KIT, 32BIT ARM CORTEX-M4
см. техническую документацию
Описание
PK-S5D9 promotion kit allows to experience the Synergy platform and the Synergy S5D9 MCU group including high-speed connectivity and rich user interfaces using Synergy software and tools. It features human machine interface (HMI) functionality with a capacitive touch sensing unit, graphics LCD controller with 2.4inch QVGA (240x320) TFT display with capacitive touch screen and GUIX Studio™ for developing user interface screens. Security and encryption functions enable secure data communications and storage with support for industry standard algorithms such as AES, DSA, 3DES, RSA, SHA, and GHASH. Flexible connectivity options with USB, Ethernet with IEEE 1588 precision time protocol (PTP) support, CAN and RS-232/485. Arduino™ shield Uno compatible socket and Pmod™ connectors for expansion with 3rd party, off-the-shelf and custom multi-function boards.
• Access all pins and on-board peripherals of the Synergy S5D9 MCU group
• Accelerate code development with tightly integrated and qualified Synergy software package (SSP)
• View, step through and debug code with e2 studio ISDE
• Measure real-time power consumption of current over program execution
• Safety features include hardware diagnostics, memory protection and watchdog timeout
• Debugging and programming with J-Link® OB on-board
Технические параметры
Архитектура Ядра | ARM |
Количество Бит | 32бита |
Название Семейства Чипа | Synergy |
Подархитектура Ядра | Cortex-M4 |
Производитель Чипа | Renesas |
Classification | Development Kit |
Device Core | ARM 32-bit Cortex-M4 |
Kit Name | Synergy PK-S5D9 |
Processor Family Name | Intel |
Processor Part Number | PK-S5D9 |
Processor Type | MCU |
Technology | MCU |
Вес, г | 100 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.