YSTBS5D3E10, TARGET BOARD KIT, 32BIT, ARM CORTEX-M4
см. техническую документацию
Описание
TB-S5D3 target board Kit allows to experience Synergy S5D3 MCU group with access to all pins, standardized expansion ports and preinstalled demo software. It features human machine interface (HMI) functionality with a capacitive touch sensing unit and user pushbuttons. Security and encryption functions enable secure data communications and storage with support for industry standard algorithms such as AES128/256. Flexible connectivity options with USB and Pmod™ connector enabling rapid prototyping with plug-in modules.
• Access all pins and on-board peripherals of the Synergy S5D3 MCU group
• Accelerate code development with tightly integrated and qualified Synergy software package (SSP)
• View, step through and debug code with e2 studio ISDE
• Measure real-time power consumption of current over program execution
• Safety features include hardware diagnostics, memory protection and watchdog timeout
• Debugging and programming with J-Link® OB on-board
• See system status and test functionality with programmable LEDs or capacitive and mechanical buttons
• Operate from high precision on-board crystals or lower precision internal clock
Технические параметры
Архитектура Ядра | ARM |
Количество Бит | 32бита |
Название Семейства Чипа | Synergy |
Подархитектура Ядра | Cortex-M4 |
Производитель Чипа | Renesas |
Содержимое Комплекта | Target Board S5D3, USB Type A to USB Micro-B Cable |
Classification | Development Kit |
Device Core | ARM Cortex M4 |
Kit Name | TB-S5D3 Target Board Kit |
Processor Family Name | Intel |
Processor Part Number | S3A1 |
Processor Type | MCU |
Technology | MCU |
Вес, г | 100 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.