ZMOD4410-EVK-HC-WP, Evaluation Kit, ZMOD4410, Gas Sensor
см. техническую документацию
Описание
ZMOD4410 evaluation kit (EVK) is designed for evaluating Renesas ZMOD4410 gas sensor module for indoor air quality. The total volatile organic compounds (TVOC) measurement is one of the indicators for indoor air quality (IAQ). In addition, measurement modes are provided to trigger an external device (e.g., fan, ventilation) based on the air quality change and to discriminate sulphur odours. The gas sensor evaluation software allows Windows®-based operating systems to communicate with the ZMOD4410 EVK via a USB connection on the user's computer. The EVK's communication board (HiCom) handles the interface between the user's computer and the ZMOD4410 module mounted on the ZMOD4410 sensor board (i.e., daughter board). The modular design of the EVK allows simple connection of sensor boards for different gas sensor derivatives and easy integration with other sensor products via the I2C interface.
• User-friendly EVK expedites configuration and evaluation of the ZMOD4410 module
• Operates with Renesas provided software
• Additional pins to measure power consumption, supply voltage and GPIO trigger for external device
Технические параметры
Номер Ядра Чипа | ZMOD4410 |
Подтип Приложения | Датчик Газа |
Производитель Чипа | Технология Интегрированных Устройств |
Тип Приложения Набора | Датчик |
Featured Device | ZMOD4410-EVK-HC-WP |
For Use With | ZMOD4410 |
Kit Classification | Development Kit |
Kit Name | Evaluation Kit |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.