ZMOD4510-EVK-HC, EVAL KIT, TVOC/INDOOR AIR QUALITY SENSOR
см. техническую документацию
Описание
ZMOD4510-EVK creates an easy way to evaluate the ZMOD4510 Outdoor Air Quality sensor. While the ASIC inside the sensor module controls the actual MOx and MEMS sensing element, the MCU-based electronic module controls the I²C to USB communication interface. The system may be connected to a Windows PC via a bi-directional USB connection and the sensor may be tested by using the provided evaluation software. The output is shown as a raw signal (resistance), as the measured concentration for ozone and nitrogen oxides combined, and as a standardized outdoor air quality rating based on the US Environmental Protection Agency (EPA).
• HiCom I2C communication assembly
• USB cable
• Full-speed USB interface standard; optional I²C interface
• Evaluation software
• Additional pins to measure power consumption, supply voltage, GPIO trigger for external devices
• Interface to use the IDT Temperature and Humidity sensor
Технические параметры
Номер Ядра Чипа | ZMOD4510 |
Подтип Приложения | Датчик Газа |
Производитель Чипа | Технология Интегрированных Устройств |
Тип Приложения Набора | Датчик |
Featured Device | ZMOD4510 |
For Use With | ZMOD4510 |
Kit Classification | Evaluation Kit |
Kit Name | ZMOD4510 Evaluation Kit |
Sensor Technology | Air Quality Sensor |
Вес, г | 0.1 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.