ZSSC5101KITV1P1, Evaluation Kit, ZSSC5101, Sensor Signal Conditioner, Sensor
см. техническую документацию
Описание
ZSSC5101KITV1P1 evaluation kit enables configuration, offset calibration and evaluation of the ZSSC5101 xMR Sensor Signal Conditioner IC, which is designed for interfacing with magnetoresistive position sensors. The ZSSC5101 AMR Demo Board included in the kit provides a typical anisotropic magnetoresistive (AMR) position sensor for demonstrating typical calibration procedures and for reading example measurement results. Alternatively, the user module can be connected in place of the AMR demo board or giant magnetoresistive. Through a USB connection, the user's PC can communicate with the ZSSC5101 via the SSC communication Board V4.1 (requires SSC Communication Board Firmware version 4.10 or later) and the ZSSC5101 adapter board, which allows connecting up to two ZSSC5101 AMR demo boards.
Технические параметры
Номер Ядра Чипа | ZSSC5101 |
Подтип Приложения | Sensor Signal Conditioner |
Производитель Чипа | Renesas |
Тип Приложения Набора | Датчик |
Вес, г | 3.5 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.