ZXCT1020E5TA , Current Monitor Single Low Offset Current 5-Pin SOT-23
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
490 руб.
Кратность заказа 10 шт.
Добавить в корзину 10 шт.
на сумму 4 900 руб.
Описание
Semiconductors\Amplifiers & Comparators\Current Sensing Amplifiers
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail.
Технические параметры
Maximum Operating Supply Voltage | 20 V |
Maximum Operating Temperature | +85 °C |
Maximum Supply Current | 35 μA |
Minimum Operating Supply Voltage | 2.5 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 1 |
Output Type | Low Offset Current |
Package Type | SOT-23 |
Pin Count | 5 |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.5 → 20 V |
Width | 1.8mm |
Accuracy: | 1% |
Bandwidth: | 2 MHz |
Brand: | Diodes Incorporated |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Gain: | 10 V/V |
Input Voltage Range: | 2.5 V to 20 V |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 25 uA |
Package / Case: | SOT-23-5 |
Product Category: | Current & Power Monitors & Regulators |
Product Type: | Current & Power Monitors & Regulators |
Product: | Current Monitors |
Sensing Method: | High Side |
Series: | ZXCT10 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 20 V |
Supply Voltage - Min: | 2.5 V |
Type: | Low Offset Current Output Current Monitor |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 5 |
PPAP | No |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Вес, г | 5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители считывания тока»
Типы корпусов импортных микросхем