SBS50GRA#10/12, SBS Series Male 2 Way Battery Connector, 110A, 600 V

Фото 1/3 SBS50GRA#10/12, SBS Series Male 2 Way Battery Connector, 110A, 600 V
Изображения служат только для ознакомления,
см. техническую документацию
83 шт., срок 7 недель
6 100 руб.
от 25 шт.4 130 руб.
Добавить в корзину 1 шт. на сумму 6 100 руб.
Альтернативные предложения1
Номенклатурный номер: 8000012163
Артикул: SBS50GRA#10/12

Описание

Connectors\Mains & DC Power Connectors\Battery Connectors
The SBS connector family is designed to provide high power in a compact ergonomic housing with protection against accidental contact with live circuits.

Технические параметры

Colour Grey
Current Rating 110A
Gender Male
Number of Contacts 2
Series SBS
Voltage Rating 600 V
Brand: Anderson Power Products
Contact Material: Copper Alloy
Contact Plating: Silver
Current Rating: 50 A
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Housing Color: Gray
Housing Material: Polycarbonate(PC)
IP Rating: IP20
Manufacturer: Anderson Power Products
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Free Hanging
Number of Positions: 2 Position
Part # Aliases: SBS50GRA10/12
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Connectors
Series: SBS50
Subcategory: Power Connectors
Termination Style: Crimp
Tradename: SBS
Voltage Rating: 600 V
Wire Gauge Max: 10 AWG
Wire Gauge Min: 12 AWG
Wire Gauge Range: 12 AWG to 10 AWG
Вес, г 36

Техническая документация

Datasheet
pdf, 1551 КБ
Datasheet PM16S2024S32
pdf, 1319 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.