LM-LP-1005L, Audio Transformer 1:1 6500VDC 90Ohm Prim. DCR 90Ohm Sec. DCR 8Term. PC Pin Thru-Hole

Фото 1/3 LM-LP-1005L, Audio Transformer 1:1 6500VDC 90Ohm Prim. DCR 90Ohm Sec. DCR 8Term. PC Pin Thru-Hole
Изображения служат только для ознакомления,
см. техническую документацию
1 440 руб.
от 2 шт.1 370 руб.
от 4 шт.1 300 руб.
Добавить в корзину 1 шт. на сумму 1 440 руб.
Номенклатурный номер: 8000027330
Артикул: LM-LP-1005L
Бренд: Bourns

Описание

Индуктивные компоненты / Трансформаторы / Сигнальные трансформаторы
Audio Transformer 1:1 6500VDC 90Ohm Prim. DCR 90Ohm Sec. DCR 8Term. PC Pin Thru-Hole

Технические параметры

Base Product Number LM-LP ->
California Prop 65 Warning Information
ECCN EAR99
Height - Seated (Max) 0.496"" (12.60mm)
HTSUS 8504.31.2000
Inductance 2.8H
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Package Bulk
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series LM-LP 1000 ->
Size / Dimension 0.697"" L x 0.697"" W (17.70mm x 17.70mm)
Application: Line Matching
Brand: Bourns
Factory Pack Quantity: Factory Pack Quantity: 28
Frequency Range: 200 Hz to 3.5 kHz
Manufacturer: Bourns
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -10 C
Number of Channels: Single
Packaging: Bulk
Primary Impedance: 600 Ohms
Product Category: Audio Transformers/Signal Transformers
Product Type: Audio & Signal Transformers
Product: Signal Transformers
Secondary Impedance: 600 Ohms
Subcategory: Transformers
Termination Style: Radial
Type: Pin Terminal Transformers
Manufacturer Bourns
Packaging Bulk
Product Category Audio Signal Transformers
Вес, г 9.28

Техническая документация

Datasheet
pdf, 195 КБ
Datasheet
pdf, 189 КБ
LM-NP/-LP 1000 Series
pdf, 92 КБ