OPA544FKTTT, Операционный усилитель, 1.4 МГц
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 440 руб.
от 2 шт. —
2 380 руб.
от 3 шт. —
2 360 руб.
от 4 шт. —
2 270 руб.
Добавить в корзину 1 шт.
на сумму 2 440 руб.
Описание
Микросхемы / Усилители и компараторы / Операционные усилители
Операционный усилитель, 1.4 МГц
Технические параметры
Корпус | TO263-5 | |
Amplifier Type | Power | |
Base Product Number | OPA544 -> | |
Current - Input Bias | 15pA | |
Current - Output / Channel | 4A | |
Current - Supply | 12mA | |
ECCN | EAR99 | |
Gain Bandwidth Product | 1.4MHz | |
HTSUS | 8542.33.0001 | |
Moisture Sensitivity Level (MSL) | 2 (1 Year) | |
Mounting Type | Surface Mount | |
Number of Circuits | 1 | |
Operating Temperature | -40В°C ~ 85В°C | |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® | |
Package / Case | TO-263-6, DВІPak (5 Leads + Tab), TO-263BA | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Slew Rate | 8V/Вµs | |
Supplier Device Package | DDPAK/TO-263-5 | |
Voltage - Input Offset | 1mV | |
Voltage - Supply, Single/Dual (В±) | 20V ~ 70V, В±10V ~ 35V | |
Brand | Texas Instruments | |
CMRR - Common Mode Rejection Ratio | 90 dB | |
Dual Supply Voltage | +/-12 V, +/-15 V, +/-18 V | |
en - Input Voltage Noise Density | 36 nV/sqrt Hz | |
Factory Pack Quantity | 250 | |
GBP - Gain Bandwidth Product | 1.4 MHz | |
Height | 4.58 mm | |
Ib - Input Bias Current | 100 pA | |
In - Input Noise Current Density | 0.003 pA/sqrt Hz | |
Length | 10.16 mm | |
Manufacturer | Texas Instruments | |
Maximum Dual Supply Voltage | +/-35 V | |
Maximum Operating Temperature | +85 C | |
Minimum Dual Supply Voltage | +/-10 V | |
Minimum Operating Temperature | -40 C | |
Mounting Style | SMD/SMT | |
Number of Channels | 1 Channel | |
Operating Supply Current | 15 mA | |
Operating Supply Voltage | +/-10 V to+/-35 V | |
Output Current per Channel | 2 A | |
Packaging | Reel | |
Product | Operational Amplifiers | |
Product Category | Operational Amplifiers-Op Amps | |
RoHS | Details | |
Series | OPA544 | |
Shutdown | Shutdown | |
SR - Slew Rate | 8 V/us | |
Supply Type | Dual | |
Technology | FET | |
Unit Weight | 0.056438 oz | |
Vcm - Common Mode Voltage | Negative Rail+6 V to Positive Rail-6 V | |
Voltage Gain dB | 103 dB | |
Vos - Input Offset Voltage | 5 mV | |
Width | 8.42 mm | |
Amplifier Type: | High Output Current Amplifier | |
Brand: | Texas Instruments | |
CMRR - Common Mode Rejection Ratio: | 106 dB | |
Dual Supply Voltage: | +/-12 V, +/-15 V, +/-18 V | |
en - Input Voltage Noise Density: | 36 nV/sqrt Hz | |
Factory Pack Quantity: Factory Pack Quantity: | 250 | |
GBP - Gain Bandwidth Product: | 1.4 MHz | |
Ib - Input Bias Current: | 100 pA | |
In - Input Noise Current Density: | 0.003 pA/sqrt Hz | |
Manufacturer: | Texas Instruments | |
Maximum Dual Supply Voltage: | +/-35 V | |
Maximum Operating Temperature: | +85 C | |
Minimum Dual Supply Voltage: | +/-10 V | |
Minimum Operating Temperature: | -40 C | |
Moisture Sensitive: | Yes | |
Mounting Style: | SMD/SMT | |
Number of Channels: | 1 Channel | |
Operating Supply Current: | 12 mA | |
Operating Supply Voltage: | +/-10 V to+/-35 V | |
Output Current per Channel: | 4 A | |
Package / Case: | TO-263-5 | |
Product Category: | Operational Amplifiers-Op Amps | |
Product Type: | Op Amps-Operational Amplifiers | |
Product: | Operational Amplifiers | |
Series: | OPA544 | |
Shutdown: | No Shutdown | |
SR - Slew Rate: | 8 V/us | |
Subcategory: | Amplifier ICs | |
Supply Type: | Dual | |
Supply Voltage - Max: | 70 V | |
Supply Voltage - Min: | 20 V | |
Technology: | FET | |
Vcm - Common Mode Voltage: | Negative Rail+6 V to Positive Rail-6 V | |
Voltage Gain dB: | 103 dB | |
Vos - Input Offset Voltage: | 5 mV | |
Вес, г | 0.5 |
Техническая документация
Документация
pdf, 915 КБ
Datasheet OPA544
pdf, 456 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем