CSW2425K, CSW Series Solid State Relay, 25 A Load, Panel Mount, 280 V ac Load, 32 V dc Control

Фото 1/5 CSW2425K, CSW Series Solid State Relay, 25 A Load, Panel Mount, 280 V ac Load, 32 V dc Control
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 7 недель
11 590 руб.
Добавить в корзину 1 шт. на сумму 11 590 руб.
Номенклатурный номер: 8000183015
Артикул: CSW2425K

Описание

Relays & Signal Conditioning\Relays\Solid State Relays
Crydom CSW series panel mount solid state relays feature an SCR output for heavy industrial loads. Designed to switch inductive loads like electric motors and valves as well as resistive loads like heaters and lamps.

Технические параметры

Capacitance 10pF
Control Voltage Range 3 → 32 V dc
Load Voltage Range 24 → 280V ac
Maximum Control Voltage 32 V dc
Maximum Load Current 25 A
Maximum Load Voltage 280 V ac
Maximum Operating Temperature +80°C
Maximum Turn On Time 1/2 cycle+1 ms
Minimum Control Voltage 3 V dc
Minimum Load Current 150mA rms
Minimum Load Voltage 24 V ac
Minimum Operating Temperature -40°C
Mounting Type Panel Mount
Number of Poles 1
Off State Leakage Current 1mArms
Operating Temperature Range -40 →+80°C
Output Device SCR
Relay Type Solid State Relay
Series CSW
Switching Type Zero Crossing
Terminal Type Screw

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.