IGS-620TF, Промышленный неуправляемый коммутатор Planet 4 порта 10/100/1000Мб/с, 2 слота SFP 100/1000Мб/с
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт. со склада г.Москва, срок 5-7 дней
Бесплатная доставка 5Post, СДЭК и Я.Доставка
27 680 руб.
Добавить в корзину 1 шт.
на сумму 27 680 руб.
Номенклатурный номер: 8000284621
Артикул: IGS-620TF
Бренд: Нет торговой марки
Описание
Сетевое оборудование PLANET( продолжение 2 часть)
Physical PortFour 10/100/1000BASE-T RJ45 ports with auto MDI / MDI-X function
Two SFP interfaces, supporting 100/1000/2500BASE-X transceiver type auto detection
Fiber Port Redundancy
Automatically detects link status and redundancy on dual ports with the same connector type.
Only primary port is active at a time, while the backup port is blocked.
When primary port link failure occurs, the traffic will swap to backup port automatically.
Once the primary-port status is back to link up, the traffic will swap from backup port to primary port.
Layer 2 Features
Supports auto-negotiation and 10/100Mbps half / full duplex and 1000Mbps full duplex mode
High performance Store and Forward architecture, runt/CRC filtering eliminates erroneous packets to optimize the network bandwidth
IEEE 802.3x flow control for full duplex operation and back pressure for half duplex operation
9K Jumbo Frame size support
Backplane (Switching Fabric): 18Gbps
Integrated address look-up engine, supporting 4K absolute MAC addresses
Automatic address learning and address aging
IEEE 802.1Q VLAN transparency
CSMA/CD Protocol
Industrial Case and Installation
Slim IP30 metal case protection
DIN-rail, wall-mount or side wall-mount design for redundant power design
12 to 48V DC, redundant power with reverse polarity protection
AC 24V power adapter acceptable
Supports 6000 VDC Ethernet ESD protection
-40 to 75 degrees C operating temperature
Flexible, Reliable and Industrial-grade Network Distance Extension Solution
PLANET IGS-620TF is an Industrial 6-port full Gigabit Ethernet Switch providing non-blocking wire-speed performance and great flexibility for Gigabit Ethernet extension in harsh industrial environment. It provides 4-port 10/100/1000BASE-T RJ45 copper and 2 extra 100/1000/2500BASE-X SFP fiber optic interfaces delivered in an IP30 rugged strong case with redundant power system. The IGS-620TF is well suited for applications like deploying surveillance system, and securing control and wireless service in climatically demanding environments with wide temperature range from -40 to 75 degrees C.
Fiber Optic Link Capability Enables Extension of Network Deployment
The two SFP ports are compatible with 100BASE-FX, 1000BASE-X and 2500BASE-X SFP (small form factor pluggable) fiber-optic transceivers. The fiber optic uplink capability guarantees the throughput to all nodes hooked into the network and the Gigabit Ethernet distance can be extended from 300 meters (Multi-mode fiber cable) to 10/20/30/40/50/70/120 kilometers (Single-mode fiber cable). The Fast Ethernet distance can also be extended from 2km (Multi-mode fiber cable) to 20/40/60 kilometers (Single-mode fiber cable). They are well suited for applications within the factory data centers and distributions.
Adjustable 6-Port Switch Mode or 4 + 2 Fiber Redundant Mode
The two SFP ports allow to change the operation mode with its built-in DIP switch. Via the built-in DIP switch, the IGS-620TF can be configured as 6-port Ethernet switch or 4+2 fiber redundant mode. With the 6-port switch mode, the IGS-620TF can operate in Store-and-Forward mechanism with high performance; on the other hand, when in the 4+2 fiber redundant mode, it provides rapid fiber redundancy of link for highly critical Ethernet applications. The redundant mode also supports auto-recovering function. If the destination port of a packet is link-down, it will forward the packet to the other port of the backup pair.
Environmentally Hardened Design
The IGS-620TF is equipped with the slim-type IP30 metal case for easy deployment in heavy Industrial demanding environments. With IP30 industrial case protection, the IGS-620TF provides a high level of immunity against electromagnetic interference and heavy electrical surges which are usually found on plant floors or in curb side traffic control cabinets. Being able to operate under the temperature range from -40 to 75 degrees C, the IGS-620TF can be placed in almost any difficult environment. The IGS-620TF also allows either DIN-rail or wall mounting for efficient use of cabinet space.
Convenient and Reliable Power System
To enhance the operating reliability and flexibility, the IGS-620TF is equipped with two DC power input connectors for redundant power supply installation. It also possesses an integrated power supply source with wide-ranging voltages (12 to 48V DC or 24V AC) for worldwide high availability applications requiring dual or backup power inputs.
Flexible and Easy Installation with Limited Space
The compact-sized IGS-620TF is specially designed to be installed in a narrow environment, such as wall enclosure. It can be installed by fixed wall mounting or DIN rail, thereby making its usability more flexibly and easily in any space-limited location.
Технические параметры
Вес, г | 698 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.