IGS-20040MT, Промышленный управляемый L2+ коммутатор Planet 16 портов 10/100/1000Мб/с, 4 слота SFP 100/1000Мб/с
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
19 шт. со склада г.Москва, срок 2 недели
Бесплатная доставка 5Post, СДЭК и Я.Доставка
102 400 руб.
от 4 шт. —
102 360 руб.
Добавить в корзину 1 шт.
на сумму 102 400 руб.
Номенклатурный номер: 8000284623
Артикул: IGS-20040MT
Бренд: Нет торговой марки
Описание
Сетевое оборудование PLANET( продолжение 2 часть)
Physical Port16-Port 10/100/1000BASE-T RJ45 copper
4 100/1000BASE-X mini-GBIC/SFP slots, SFP type auto detection
One RJ45 console interface for basic management and setup
Industrial Hardened Design
Dual power input, redundant power with reverse polarity protection
- DC 9 to 48 input or AC 24V input
- Active-active redundant power failure protection
- Backup of catastrophic power failure on one supply
- Fault tolerance and resilience
DIN-rail and wall-mountable designs
IP30 aluminum case
Supports 6000V DC Ethernet ESD protection
-40 to 75 degrees C operating temperature
Industrial Protocol
Modbus TCP for real-time monitoring in SCADA system
IEEE 1588v2 PTP (Precision Time Protocol)
Digital Input and Digital Output
2 Digital Input (DI)
2 Digital Output (DO)
Integrates sensors into auto alarm system
Transfers alarm to IP network via email and SNMP trap
Layer 3 IP Routing Features
Supports maximum 32 static routes and route summarization
Layer 2 Features
High performance of Store-and-Forward architecture and runt/CRC filtering eliminates erroneous packets to optimize the network bandwidth
Storm Control support
- Broadcast/multicast/unknown unicast
Supports VLAN
- IEEE 802.1Q tagged VLAN
- Up to 255 VLANs groups, out of 4095 VLAN IDs
- Provider Bridging (VLAN Q-in-Q) support (IEEE 802.1ad)
- Private VLAN Edge (PVE)
- Protocol-based VLAN
- MAC-based VLAN
- Voice VLAN
- GVRP (GARP VLAN Registration Protocol)
Supports Spanning Tree Protocol
- IEEE 802.1D Spanning Tree Protocol (STP)
- IEEE 802.1w Rapid Spanning Tree Protocol (RSTP)
- IEEE 802.1s Multiple Spanning Tree Protocol (MSTP) by VLAN
- BPDU Guard
Supports Link Aggregation
- 802.3ad Link Aggregation Control Protocol (LACP)
- Cisco ether-channel (static trunk)
- Maximum 10 trunk groups, up to 8 ports per trunk group
- Up to 16Gbps bandwidth (duplex mode)
Provides port mirror (many-to-1)
Port Mirroring of the incoming or outgoing traffic on a particular port
Loop protection to avoid broadcast loops
Supports E.R.P.S. (Ethernet Ring Protection Switching)
IEEE 1588 and Synchronous Ethernet network timing
Compatible with Cisco Uni-directional link detection (UDLD) that monitors a link between two switches and blocks the ports on both ends of the link if the link fails at any point between the two devices
Link Layer Discovery Protocol (LLDP)
Quality of Service
Ingress Shaper and Egress Rate Limit per port bandwidth control
8 priority queues on all switch ports
Traffic classification
- IEEE 802.1p CoS
- IP TOS/DSCP/IP Precedence
- IP TCP/UDP port number
- Typical network application
Strict priority and Weighted Round Robin (WRR) CoS policies
Supports QoS and In/Out bandwidth control on each port
Traffic-policing policies on the switch port
DSCP remarking
Multicast
Supports IPv4 IGMP Snooping v1, v2 and v3
Supports IPv6 MLD Snooping v1 and v2
Querier mode support
IPv4 IGMP Snooping port filtering
IPv6 MLD Snooping port filtering
MVR (Multicast VLAN Registration)
Security
Authentication
- IEEE 802.1x Port-based/MAC-based network access authentication
- Built-in RADIUS client to cooperate with the RADIUS servers
- TACACS+ login users access authentication
- RADIUS/TACACS+ users access authentication
Access Control List
- IP-based Access Control List (ACL)
- MAC-based Access Control List (ACL)
Source MAC/IP address binding
DHCP Snooping to filter un-trusted DHCP messages
Dynamic ARP Inspection discards ARP packets with invalid MAC address to IP address binding
IP Source Guard prevents IP spoofing attacks
Auto DoS rule to defend DoS attack
IP address access management to prevent unauthorized intruder
Management
IPv4 and IPv6 dual stack management
Switch management interfaces
- Console/Telnet command line interface
- Web switch management
- SNMP v1, v2c, and v3 switch management
- SSH, TLS and SNMP v3 secure access
SNMP Management
- Four RMON groups (history, statistics, alarms, and events)
- SNMP trap for interface Link Up and Link Down notification
IPv6 IP address/NTP/DNS management
Built-in Trivial File Transfer Protocol (TFTP) client
BOOTP and DHCP for IP address assignment
System Maintenance
- Firmware upload/download via HTTP/TFTP
- Reset button for system reboot or reset to factory default
- Dual Images
DHCP Relay and DHCP Option 82
DHCP Server
User Privilege levels control
Network Time Protocol (NTP)
Network Diagnositc
- ICMPv6/ICMPv4 Remote Ping
- Cable diagnostic technology provides the mechanism to detect and report potential cabling issues
- SFP-DDM (Digital Diagnostic Monitor)
SMTP/Syslog remote alarm
System Log
PLANET NMS system and Smart Discovery Utility for deployment management
PLANET IGS-20040MT - это управляемый гигабитный оптоволоконный промышленный коммутатор. Он оснащен 16 медными портами 10/100/1000BASE-T, 4 портами 100/1000BASE-X SFP и резервной системой питания в прочном, компактном корпусе класса IP30, который может быть установлен в любых сложных условиях. Он предоставляет удобные и в то же время продвинутые интерфейсы управления IPv6/IPv4, функции коммутации L2/L4 и возможность статической маршрутизации 3-го уровня. IGS-20040MT может стабильно работать в диапазоне температур от -40 до 75 градусов C и допускает установку на DIN-рейку или на стену для эффективного использования пространства в шкафу. Благодаря 4 двухскоростным оптоволоконным слотам SFP, его можно применять для увеличения расстояния соединения.
Минимазация рисков от киберугроз и кибератак
IGS-20040MT оснащен усовершенствованной системой кибербезопасности для защиты от киберугроз и кибератак. Он поддерживает протоколы SSHv2, TLS и SSL для обеспечения надежной защиты от современных угроз. IGS-20040MT служит в качестве ключевого узла для передачи данных на критически важное оборудование заказчика в бизнес-сети. Функция кибербезопасности IGS-20040MT защищает управление коммутатором и повышает безопасность критически важной сети без дополнительных затрат.
Кольцо с резервированием, быстрое восстановление для системы видеонаблюдения
IGS-20040MT поддерживает технологию резервного кольца и обладает мощной способностью быстрого самовосстановления для предотвращения прерываний и внешних вторжений. Он включает передовую технологию ITU-T G.8032 ERPS (Ethernet Ring Protection Switching), протокол Spanning Tree Protocol (802.1s MSTP) и систему ввода резервного питания в сети промышленной автоматизации заказчика для повышения надежности и времени работы системы в жестких заводских условиях. В некоторых простых кольцевых сетях время восстановления канала передачи данных может достигать 10 мс.
Автоматизация производства на базе протокола Modbus TCP
Благодаря поддержке протокола Modbus TCP/IP, IGS-20040MT может легко интегрироваться в системы SCADA, HMI и другие системы сбора данных в заводских цехах. Это позволяет администраторам удаленно контролировать рабочую информацию промышленного Ethernet-коммутатора, информацию о порте, состояние связи, а также состояние дискретных сигналов DI и DO , таким образом, легко обеспечивая расширенный мониторинг и обслуживание всего предприятия.
Временной протокол 1588 для промышленных сетей
IGS-20040MT идеально подходит для телекоммуникационных и операторских Ethernet-приложений, поддерживая доставку услуг MEF и решения для синхронизации по пакетам для IEEE 1588 и синхронного Ethernet.
Оповещение о событиях SMTP/SNMP
IGS-20040MT предоставляет функцию оповещения о событиях SMTP/SNMP, которая помогает диагностировать нештатное состояние устройства, происходит ли разрыв сетевого соединения или перезагрузка.
Эффективное оповещение при аварийной ситуации
IGS-20040MT поддерживает функцию сигнализации о неисправностях, которая может предупредить пользователей, когда с коммутаторами что-то не так. Благодаря этой идеальной функции пользователям не придется тратить время на поиск неисправности. Это поможет сэкономить время и человеческие ресурсы.
Цифровой вход и выход для внешней сигнализации
IGS-20040MT поддерживает цифровой вход и цифровой выход на верхней панели. Внешняя сигнализация позволяет пользователям использовать цифровой вход для определения состояния внешнего устройства (например, детектора проникновения в дверь) и отправки сигнала тревоги администраторам. Цифровой выход может использоваться для оповещения администраторов, если порт IGS-20040MT находится в состоянии "link-down", "link-up" или "power-dead".
Программная маршрутизация виртуальных локальных сетей IPv4 и IPv6 на уровне 3 для безопасного и гибкого управления
IGS-20040MT обеспечивает не только высокую производительность передачи и превосходные технологии второго уровня, но и функцию программной маршрутизации VLAN IPv4/IPv6, которая позволяет пересекать различные VLAN и различные IP-адреса с целью обеспечения высокобезопасного, гибкого управления и упрощения сетевых приложений.
Надежные функции уровня 2
IGS-20040MT может быть запрограммирован на расширенные функции управления коммутатором, такие как динамическая агрегация каналов, Q-in-Q VLAN, частные VLAN, протокол Rapid Spanning Tree, QoS от уровня 2 до уровня 4, контроль полосы пропускания и IGMP snooping. IGS-20040MT обеспечивает тегированную VLAN 802.1Q, а максимальное количество допустимых групп VLAN может достигать 255. Благодаря агрегации поддерживающих портов IGS-20040MT позволяет организовать высокоскоростную магистраль, объединяющую несколько портов. Он позволяет объединять до 10 транковых групп с 8 портами на каждую транковую группу.
Эффективное управление
Для эффективного управления IGS-20040MT оснащен интерфейсами управления консолью, Web и SNMP.
Благодаря встроенному Web-интерфейсу управления IGS-20040MT обеспечивает простое в использовании, независимое от платформы управление и конфигурирование.
Для текстового управления доступ к нему можно получить через Telnet и консольный порт.
Для стандартного программного обеспечения для мониторинга и управления он предлагает соединение SNMPv3, которое шифрует содержимое пакетов в каждом сеансе для безопасного удаленного управления
Мощная защита от уровня 2 до уровня 4
IGS-20040MT предлагает комплексный список контроля доступа (ACL) от уровня 2 до уровня 4 для обеспечения безопасности на границе сети. Он может использоваться для ограничения доступа к сети путем запрета пакетов на основе IP-адреса источника и назначения, портов TCP/UDP или определенных типичных сетевых приложений. Механизм защиты также включает в себя 802.1X аутентификацию пользователей и устройств на основе портов и MAC-адресов. С помощью функции частной виртуальной локальной сети можно предотвратить связь между пограничными портами для обеспечения конфиденциальности пользователей.
Расширенная защита IP-сети
IGS-20040MT также предоставляет функции DHCP Snooping, IP Source Guard и Dynamic ARP Inspection для защиты IP snooping от атак и отбрасывания ARP-пакетов с недопустимыми MAC-адресами. Теперь сетевые администраторы могут строить высокозащищенные корпоративные сети, затрачивая значительно меньше времени и усилий, чем раньше.
Гибкость и расширение
Дополнительные четыре слота mini-GBIC, встроенные в IGS-20040MT, поддерживают двухскоростные оптоволоконные модули SFP (Small Form-factor Pluggable) 100BASE-FX и 1000BASE-SX/LX, то есть администратор теперь может гибко выбирать подходящий трансивер SFP в зависимости не только от расстояния передачи, но и от требуемой скорости передачи. Расстояние может быть увеличено от 550 метров до 2 километров (многомодовое волокно) и до более чем 10/20/40/60/80/120 километров (одномодовое волокно или волокно WDM). Они хорошо подходят для применения в корпоративных центрах обработки данных и распределительных сетях.
Интеллектуальный механизм диагностики SFP
IGS-20040MT поддерживает функцию SFP-DDM (Digital Diagnostic Monitor), которая помогает администратору сети легко контролировать параметры SFP в режиме реального времени, такие как выходная оптическая мощность, входная оптическая мощность, температура, ток смещения лазера и напряжение питания трансивера.
Усиленная конструкция с защитой от воздействия окружающей среды
Благодаря защите алюминиевого промышленного корпуса IP30, IGS-20040MT обеспечивает высокий уровень устойчивости к электромагнитным помехам и сильным скачкам напряжения, которые обычно встречаются на производственных площадках или в шкафах управления . Он также оснащен встроенным источником питания с широким диапазоном напряжений (от 9 до 48 В постоянного или 24 В переменного тока) для применения во всем мире в условиях высокой готовности, требующих двойного или резервного питания. Способный работать в диапазоне температур от -40 до 75 градусов C, IGS-20040MT может быть размещен практически в любых сложных условиях.
Технические параметры
Вес, кг | 1.46 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.