OPA2140AID, Операционный усилитель, 11 МГц
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
830 руб.
от 2 шт. —
740 руб.
от 4 шт. —
730 руб.
от 8 шт. —
706 руб.
Добавить в корзину 1 шт.
на сумму 830 руб.
Описание
Микросхемы / Усилители и компараторы / Операционные усилители
Операционный усилитель, 11 МГц
Технические параметры
Корпус | so-8 | |
Number of Channels per Chip | 1 | |
Package Type | SOIC | |
Pin Count | 8 | |
Power Supply Type | Single | |
Typical Gain Bandwidth Product | 11MHz | |
Typical Single Supply Voltage | 36 V | |
Brand: | Texas Instruments | |
CMRR - Common Mode Rejection Ratio: | 140 dB | |
en - Input Voltage Noise Density: | 5.1 nV/sqrt Hz | |
Factory Pack Quantity: Factory Pack Quantity: | 150 | |
GBP - Gain Bandwidth Product: | 11 MHz | |
Ib - Input Bias Current: | 0.5 pA | |
Input Type: | Rail-to-Rail | |
Manufacturer: | Texas Instruments | |
Maximum Operating Temperature: | +125 C | |
Minimum Dual Supply Voltage: | +/-2.25 V | |
Minimum Operating Temperature: | -40 C | |
Moisture Sensitive: | Yes | |
Mounting Style: | SMD/SMT | |
Number of Channels: | 2 Channel | |
Operating Supply Current: | 1.8 mA | |
Operating Supply Voltage: | 4.5 V to 36 V, +/-2.25 V to+/-18V | |
Output Current per Channel: | 36 mA | |
Output Type: | Rail-to-Rail | |
Package / Case: | SOIC-8 | |
Packaging: | Tube | |
Product Category: | Precision Amplifiers | |
Product Type: | Precision Amplifiers | |
Product: | Precision Amplifiers | |
Series: | OPA2140 | |
Shutdown: | Shutdown | |
SR - Slew Rate: | 20 V/us | |
Subcategory: | Amplifier ICs | |
Supply Voltage - Max: | 36 V | |
Supply Voltage - Min: | 4.5 V | |
Vos - Input Offset Voltage: | 30 uV | |
Automotive | No | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant | |
Lead Shape | Gull-wing | |
Manufacturer Type | Precision Amplifier | |
Maximum Dual Supply Voltage (V) | ±18 | |
Maximum Input Bias Current (uA) | 0.00001@±18V | |
Maximum Input Offset Current (uA) | 0.00001@±18V | |
Maximum Input Offset Voltage (mV) | 0.12@±18V | |
Maximum Operating Temperature (°C) | 125 | |
Maximum Single Supply Voltage (V) | 36 | |
Minimum CMRR (dB) | 126 | |
Minimum CMRR Range (dB) | >=115 | |
Minimum Dual Supply Voltage (V) | ±2.25 | |
Minimum Operating Temperature (°C) | -40 | |
Minimum PSRR (dB) | 140(Typ) | |
Minimum Single Supply Voltage (V) | 4.5 | |
Mounting | Surface Mount | |
Packaging | Tube | |
Part Status | Active | |
PCB changed | 8 | |
PPAP | No | |
Rail to Rail | Rail to Rail Output | |
Shut Down Support | No | |
Standard Package Name | SO | |
Supplier Package | SOIC | |
Type | Precision Amplifier | |
Typical Dual Supply Voltage (V) | ±3|±5|±9|±12|±15 | |
Typical Gain Bandwidth Product (MHz) | 11 | |
Typical Input Noise Voltage Density (nV/rtHz) | 8@±18V | |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.0008@±18V | |
Typical Output Current (mA) | 30 | |
Typical Settling Time (ns) | 1600 | |
Typical Slew Rate (V/us) | 20@±18V | |
Typical Voltage Gain (dB) | 126 | |
Brand | Texas Instruments | |
CMRR - Common Mode Rejection Ratio | 126 dB to 140 dB | |
Factory Pack Quantity | 2500 | |
GBP - Gain Bandwidth Product | 11 MHz | |
Ib - Input Bias Current | 10 pA | |
Input Type | Rail-to-Rail | |
Manufacturer | Texas Instruments | |
Maximum Operating Temperature | +125 C | |
Minimum Dual Supply Voltage | +/-2.25 V | |
Minimum Operating Temperature | -40 C | |
Mounting Style | SMD/SMT | |
Number of Channels | 2 Channel | |
Operating Supply Current | 1.8 mA | |
Operating Supply Voltage | 4.5 V to 36 V, +/-2.25 V to+/-18V | |
Output Current per Channel | 36 mA | |
Output Type | Rail-to-Rail | |
Package / Case | SOIC-8 | |
Product | Precision Amplifiers | |
Product Category | Precision Amplifiers | |
RoHS | Details | |
Series | OPA2140 | |
Shutdown | Shutdown | |
SR - Slew Rate | 20 V/us | |
Supply Voltage - Max | 36 V | |
Supply Voltage - Min | 4.5 V | |
Unit Weight | 0.002677 oz | |
Vos - Input Offset Voltage | 0.12 mV | |
Вес, г | 0.076 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем
Похожие товары