AV1911E112Q04, Illuminated Push Button Switch, Latching, Panel Mount, 19.2mm Cutout, SPST, White LED, 250V ac, IP67
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 830 руб.
от 10 шт. —
6 170 руб.
Добавить в корзину 1 шт.
на сумму 7 830 руб.
Описание
Switches\Push Button Switches & Components\Push Button Switches
TE Alcoswitch anti-vandal switches have been designed with industrial security & reliability in mind.
Технические параметры
Case Colour | Silver |
Contact AC Voltage Rating | 250V |
Contact Configuration | SPST |
Contact Current Rating | 3 A |
Contact Material | Copper |
Illuminated | Yes |
IP Rating | IP67 |
LED Colour | White |
Manufacturer Part No. | AV1911E112Q04 |
Mounting Type | Panel Mount |
Panel Cut Out Diameter | 19.2mm |
Push Button Colour | Silver |
Push Button Style | Round |
Switch Operation | Latching |
Terminal Type | Wire Lug |
Voltage Rating | 250V ac |
Actuator Type | Round, Button, Flush |
Circuit | SPDT |
Color - Actuator/Cap | Silver |
Current Rating (Amps) | 3A (AC) |
ECCN | EAR99 |
Electrical Life | 50,000 Cycles |
Features | Moving LED Ring |
HTSUS | 8536.50.9033 |
Illumination Type, Color | LED, White |
Illumination Voltage (Nominal) | 12 VDC |
Ingress Protection | IP67 - Dust Tight, Waterproof |
Mechanical Life | 500,000 Cycles |
Moisture Sensitivity Level (MSL) | Not Applicable |
Operating Temperature | -20В°C ~ 55В°C |
Package | Tray |
Panel Cutout Dimensions | Circular - 19.20mm Dia |
RoHS Status | RoHS Compliant |
Series | AV19 -> |
Switch Function | On-On |
Termination Style | Solder Lug |
Type | Anti-Vandal, Illuminated |
Video File | TE Connectivity ALCOSWITCH Anti-Vandal Push Button |
Voltage Rating - AC | 250V |
Вес, г | 5 |