0709026, HDFKV 4 Series Feed Through Terminal Block, 1-Contact, 8.1mm Pitch, Plug-In, 1-Row, Screw Termination
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 шт., срок 7 недель
1 910 руб.
Добавить в корзину 1 шт.
на сумму 1 910 руб.
Альтернативные предложения3
Описание
Connectors\Terminal Blocks\PCB Terminal Blocks
HDFKV 4 Series Feed Through Terminal Block, 1-Contact, 8.1mm Pitch, Plug-In, 1-Row, Screw Termination
CLIPLINE HDFK 4 & HDFKV 4 series 2 piece panel mount or feed-through terminal blocks with a 0.2-6mm2 screw clamp wire termination on front and rear.Технические параметры
Body Orientation | Straight |
Colour | Grey |
Current Rating | 32A |
Gender | Female |
Material | Polyamide |
Mounting Type | Plug-In |
Number of Contacts | 1 |
Number of Rows | 1 |
Pitch | 8.1mm |
Series | HDFKV 4 |
Termination Method | Screw |
Type | Terminal Block |
Voltage Rating | 400 V |
Color | Gray |
Current - UL | 30A |
ECCN | EAR99 |
Front Panel Wire Connection | Bolt/Screw Clamp - Wire Entry 90В° to Panel |
HTSUS | 8536.69.4030 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Levels | 1 |
Package | Bulk |
Panel Mount Type | 2 Piece |
Panel Thickness | 0.039 ~ 0.157"" (1.0 ~ 4.0mm) |
Positions Per Level | 1 |
Rear Panel Wire Connection | Bolt/Screw Clamp - Wire Entry Parallel to Panel |
RoHS Status | RoHS Compliant |
Voltage - UL | 300V |
Width | 0.319"" (8.10mm) |
Wire Gauge | 10-30 AWG |
Brand | Phoenix Contact |
Connection Method | Screw |
Factory Pack Quantity | 50 |
Flammability Rating | UL 94 V-0 |
Manufacturer | Phoenix Contact |
Number of Positions | 1 Position |
Packaging | Bulk |
Part # Aliases | HDFKV__4 HDFKV4 |
Product | Fixed Terminal Blocks |
Product Category | Fixed Terminal Blocks |
RoHS | Details |
Tradename | COMBICON Power |
Unit Weight | 0.30064 oz |
Wire Gauge Max | 10 AWG |
Wire Gauge Min | 24 AWG |
Wire Gauge Range | 24 AWG to 10 AWG |
COO | GR |
HTS | 8536904000 |
Part No | 0709026 |
Supplier | Phoenix Contact |
Supplier Standard Pack | 50 |
Вес, г | 5 |
Техническая документация
Datasheet
pdf, 144 КБ
Datasheet 0709026
pdf, 84 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.