1200878140, Straight Female 3 way M8 to Straight Male 3 way M8 Sensor Actuator Cable, 1m
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 шт., срок 7 недель
7 680 руб.
Добавить в корзину 1 шт.
на сумму 7 680 руб.
Описание
Cables & Wires\Electrical Power & Industrial Cables\Sensor & Actuator Cables
Assembled jumper cables allowing connections of sensors and splitter boxes 4 Ways The Brad Harrison® range of connectors and splitter boxes have been principally designed for use in industrial applications.
Технические параметры
American Wire Gauge | 24 AWG |
Conductor Material | Copper Alloy |
Connector 1 | M8 |
Connector 1 Gender | Female |
Connector 1 Housing Gender | Female |
Connector 1 Number of Contacts | 3 |
Connector 1 Orientation | Straight |
Connector 2 | M8 |
Connector 2 Gender | Male |
Connector 2 Housing Gender | Male |
Connector 2 Number of Contacts | 3 |
Connector 2 Orientation | Straight |
Cross Sectional Area | 0.25 mm² |
Current Rating | 3 A |
Insulation Material | PUR |
IP Rating | IP67 |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -25°C |
Number of Cores | 3 |
Operating Temperature Range | -25 →+80 °C |
Outer Diameter | 5mm |
Series | 120087 |
Sheath Colour | Black |
Sheath Material | Polyurethane PUR |
Shielded/Unshielded | Unshielded |
Voltage Rating | 60 V |
Техническая документация
Datasheet
pdf, 18 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары