IGS-12040MT, Промышленный управляемый L2+ коммутатор Planet 8 портов 10/100/1000Мб/с, 2 слота 100/1000Мб/с SFP, 2 слота 1000/2500Мб/с SFP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт. со склада г.Москва, срок 2 недели
Бесплатная доставка 5Post, СДЭК и Я.Доставка
71 870 руб.
Добавить в корзину 1 шт.
на сумму 71 870 руб.
Номенклатурный номер: 8000382150
Артикул: IGS-12040MT
Бренд: Нет торговой марки
Описание
Сетевое оборудование PLANET( продолжение 2 часть)
Physical Port?8 10/100/1000BASE-T RJ45 copper ports
?2 100/1000BASE-X SFP port with SFP-type auto detection
?2 100/1000/2500BASE-X SFP ports
?One RJ45 console interface for basic management and setup
Industrial Hardened Design
?Dual power input, redundant power with reverse polarity protection
?DC 12 to 72 input or AC 24V input
?Active-active redundant power failure protection
?Backup of catastrophic power failure on one supply
?Fault tolerance and resilience
?DIN-rail and wall-mountable designs
?IP30 aluminum case
?Supports 6000V DC Ethernet ESD protection
?-40 to 75 degrees C operating temperature
Industrial Protocol
?Modbus TCP for real-time monitoring in SCADA system
?IEEE 1588v2 PTP (Precision Time Protocol)
Digital Input and Digital Output
?2 Digital Input (DI)
?2 Digital Output (DO)
?Integrates sensors into auto alarm system
?Transfers alarm to IP network via email and SNMP trap
Layer 3 IP Routing Features
?Supports maximum 32 static routes and route summarization
Layer 2 Features
?High performance of Store-and-Forward architecture and runt/CRC filtering eliminates erroneous packets to optimize the network bandwidth
?Storm Control support
?Broadcast/Multicast/Unknown Unicast
?Supports VLAN
?IEEE 802.1Q tagged VLAN
?Provider Bridging (VLAN Q-in-Q) support (IEEE 802.1ad)
?Private VLAN Edge (PVE)
?Protocol-based VLAN
?MAC-based VLAN
?Voice VLAN
?GVRP (GARP VLAN Registration Protocol)
?Supports Spanning Tree Protocol
?IEEE 802.1D Spanning Tree Protocol (STP)
?IEEE 802.1w Rapid Spanning Tree Protocol (RSTP)
?IEEE 802.1s Multiple Spanning Tree Protocol (MSTP) by VLAN
?BPDU Guard
?Supports Link Aggregation
?802.3ad Link Aggregation Control Protocol (LACP)
?Cisco ether-channel (static trunk)
?Maximum 6 trunk groups, up to 8 ports per trunk group
?Up to 16Gbps bandwidth (duplex mode)
?Provides port mirror (many-to-1)
?Port mirroring of the incoming or outgoing traffic on a particular port
?Loop protection to avoid broadcast loops
?Supports E.R.P.S. (Ethernet Ring Protection Switching)
?IEEE 1588 and Synchronous Ethernet network timing
?Compatible with Cisco Uni-directional link detection (UDLD) that monitors a link between two switches and blocks the ports on both ends of the link if the link fails at any point between the two devices
?Link Layer Discovery Protocol (LLDP)
Quality of Service
?Ingress Shaper and Egress Rate Limit per port bandwidth control
?8 priority queues on all switch ports
?Traffic classification
?IEEE 802.1p CoS
?IP TOS/DSC /IP Precedence
?IP TCP/UDP port number
?Typical network application
?Strict priority and Weighted Round Robin (WRR) CoS policies
?Supports QoS and In/Out bandwidth control on each port
?Traffic-policing on the switch port
?DSCP remarking
Multicast
?Supports IPv4 IGMP Snooping v1, v2 and v3
?Supports IPv6 MLD Snooping v1 and v2
?Querier mode support
?IPv4 IGMP Snooping port filtering
?IPv6 MLD Snooping port filtering
?MVR (Multicast VLAN Registration)
Security
?Authentication
?IEEE 802.1x Port-based / MAC-based network access authentication
?Built-in RADIUS client to cooperate with the RADIUS servers
?TACACS+ login users access authentication
?RADIUS/TACACS+ users access authentication
?Access Control List
?IP-based Access Control List (ACL)
?MAC-based Access Control List
?Source MAC / IP address binding
?DHCP Snooping to filter un-trusted DHCP messages
?Dynamic ARP Inspection discards ARP packets with invalid MAC address to IP address binding
?IP Source Guard prevents IP spoofing attacks
?Auto DoS rule to defend DoS attack
?IP address access management to prevent unauthorized intruder
Management
?IPv4 and IPv6 dual stack management
?Switch Management Interfaces
?Console / Telnet Command Line Interface
?Web switch management
?SNMP v1, v2c, and v3 switch management
?SSHv2 and TLSv1.2 secure access
?SNMP Management
?Four RMON groups (history, statistics, alarms, and events)
?SNMP trap for interface Link Up and Link Down notification
?IPv6 IP address/NTP/DNS management
?Built-in Trivial File Transfer Protocol (TFTP) client
?BOOTP and DHCP for IP address assignment
?System Maintenance
?Firmware upload/download via HTTP/TFTP
?Reset button for system reboot or reset to factory default
?Dual Images
?DHCP Relay and DHCP Option 82
?DHCP Server
?User Privilege levels control
?Network Time Protocol (NTP)
?Network Diagnositc
?ICMPv6/ICMPv4 Remote Ping
?Cable diagnostic technology provides the mechanism to detect and report potential cabling issues
?SFP-DDM (Digital Diagnostic Monitor)
?SMTP, syslog and SNMP trap remote alarm
?System Log
?PLANET NMS system and Smart Discovery Utility for deployment management
PLANET IGS-12040MT is a fully-managed Gigabit fiber switch usually designed for the industrial network. It features 8 10/100/1000BASE-T copper ports, 2 100/1000BASE-X SFP ports, 2 100/1000/2500BASE-X SFP ports and redundant power system in an IP30 rugged but compact-sized case that can be installed in any difficult environment without space limitation. It provides user-friendly yet advanced IPv6/IPv4 management interfaces, abundant L2/L4 switching functions and Layer 3 static routing capability.
The IGS-12040MT can operate stably under the temperature range from -40 to 75 degrees C and allows either DIN-rail or wall mounting for efficient use of cabinet space. With 4 triple-speed SFP fiber ports, it can flexibly extend the connection distance.
Network with Cybersecurity Helps Minimize Security Risks
The IGS-12040MT comes with enhanced cybersecurity to fend off cyberthreats and cyberattacks. It supports SSHv2 and TLSv1.2 protocols to provide strong protection against advanced threats. Served as a key point to transmit data to customer's critical equipment in a business network, the cybersecurity feature of the IGS-12040MT protects the switch management and enhances the security of the mission-critical network without any extra deployment cost and effort.
Redundant Ring, Fast Recovery for Surveillance System
The IGS-12040MT supports redundant ring technology and features strong rapid self-recovery capability to prevent interruptions and external intrusions. It incorporates advanced ITU-T G.8032 ERPS (Ethernet Ring Protection Switching) technology, Spanning Tree Protocol (802.1s MSTP), and redundant power input system into customer’s industrial automation network to enhance system reliability and uptime in harsh factory environments. In a certain simple Ring network, the recovery time of data link can be as fast as 10ms.
Modbus TCP Provides Flexible Network Connectivity for Factory Automation
With the supported Modbus TCP/IP protocol, the IGS-12040MT can easily integrate with SCADA systems, HMI systems and other data acquisition systems in factory floors. It enables administrators to remotely monitor the industrial Ethernet switch’s operating information, port information, communication status, and DI and DO status, thus easily achieving enhanced monitoring and maintenance of the entire factory.
1588 Time Protocol for Industrial Computing Networks
The IGS-12040MT is ideal for telecom and Carrier Ethernet applications, supporting MEF service delivery and timing over packet solutions for IEEE 1588 and synchronous Ethernet.
SMTP/SNMP Trap Event Alert
The IGS-12040MT provides event alert function to help to diagnose the abnormal device owing to whether or not there is a break of the network connection, or the rebooting response.
Effective Alarm Alert for Better Protection
The IGS-12040MT supports a Fault Alarm feature which can alert the users when there is something wrong with the switches. With this ideal feature, the users would not have to waste time finding where the problem is. It will help to save time and human resource.
Digital Input and Digital Output for External Alarm
The IGS-12040MT supports Digital Input and Digital Output on its upper panel. The external alarm enables users to use Digital Input to detect external device’s status (such as door intrusion detector), and send event alarm to the administrators. The Digital Output could be used to alarm the administrators if the IGS-12040MT port is link-down, link-up or power-dead.
Layer 3 IPv4 and IPv6 Software VLAN Routing for Secure and Flexible Management
To help customers stay on top of their businesses, the IGS-12040MT not only provides high transmission performance and excellent Layer 2 technologies, but also IPv4/IPv6 software VLAN routing feature which allows to cross over different VLANs and different IP addresses for the purpose of having a highly-secure, flexible management and simpler networking application.
Robust Layer 2 Features
The IGS-12040MT can be programmed for advanced switch management functions such as dynamic port link aggregation, Q-in-Q VLAN, private VLAN, Rapid Spanning Tree Protocol, Layer 2 to Layer 4 QoS, bandwidth control and IGMP snooping. The IGS-12040MT provides 802.1Q tagged VLAN, and the VLAN groups allowed will be maximally up to 4K. Via aggregation of supporting ports, the IGS-12040MT allows the operation of a high-speed trunk combining multiple ports. It enables a maximum of up to 6 trunk groups with 8 ports per trunk group, and supports fail-over as well.
Efficient Management
For efficient management, the IGS-12040MT is equipped with console, Web and SNMP management interfaces.
?With the built-in Web-based management interface, the IGS-12040MT offers an easy-to-use, platform-independent management and configuration facility.
?For text-based management, it can be accessed via Telnet and the console port.
?For standard-based monitor and management software, it offers SNMPv3 connection which encrypts the packet content at each session for secure remote management.
Powerful Security from Layer 2 to Layer 4
The IGS-12040MT offers comprehensive Layer 2 to Layer 4 Access Control List (ACL) for enforcing security to the edge. It can be used to restrict network access by denying packets based on source and destination IP address, TCP/UDP ports or defined typical network applications. Its protection mechanism also comprises 802.1X Port-based and MAC-based user and device authentication. With the private VLAN function, communication between edge ports can be prevented to ensure user privacy.
Advanced IP Network Protection
The IGS-12040MT also provides DHCP Snooping, IP Source Guard and Dynamic ARP Inspection functions to prevent IP snooping from attack and discard ARP packets with invalid MAC address. The network administrators can now construct highly-secure corporate networks with considerably less time and effort than before.
Flexibility and Extension Solution
The additional four SFP ports built in the IGS-12040MT support multi-speed, 100BASE-FX, 1000BASE-SX/LX and 2500BASE-X SFP (Small Form-factor Pluggable) fiber-optic modules, meaning the administrator now can flexibly choose the suitable SFP transceiver according to not only the transmission distance but also the transmission speed required. The distance can be extended from 550 meters to 2 kilometers (multi-mode fiber) and up to above 10/20/40/60/80/120 kilometers (single-mode fiber or WDM fiber). They are well suited for applications within the enterprise data centers and distributions.
Intelligent SFP Diagnosis Mechanism
The IGS-12040MT supports SFP-DDM (Digital Diagnostic Monitor) function that greatly helps network administrator to easily monitor real-time parameters of the SFP, such as optical output power, optical input power, temperature, laser bias current, and transceiver supply voltage.
Environmentally Hardened Design
With IP30 aluminum industrial case protection, the IGS-12040MT provides a high level of immunity against electromagnetic interference and heavy electrical surges which are usually found on plant floors or in curb side traffic control cabinets. It also possesses an integrated power supply source with a wide range of voltages (12 to 72V DC or 24V AC) for worldwide high availability applications requiring dual or backup power inputs. Being able to operate under the temperature range from -40 to 75 degrees C, the IGS-12040MT can be placed in almost any difficult environment.
Технические параметры
Вес, кг | 1.45 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.