PBA300F-15, Switching Power Supply, PBA300F-15, 15V dc, 22A, 330W, 1 Output, 120 350 V dc, 85 264 V ac
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
37 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
90 030 руб.
от 10 шт. —
88 580 руб.
Добавить в корзину 1 шт.
на сумму 90 030 руб.
Альтернативные предложения1
Описание
Power Supplies & Transformers\Power Supplies\DIN Rail Power Supplies
PBA/PWB AC-DC Power SuppliesCosel PBA / PBW AC-DC Power Supplies provide rugged durability and high quality with excellent power density. These super small and lightweight modules offer a high-quality power platform designed to perform while maintaining stable output voltage in stress conditions. Cosel's proprietary thermal technology allows more efficient heat dissipation over smaller volumes, and considerable size reduction is also achieved by a reduction in board components, thereby reducing failure points. Cosel PBA / PBW AC-DC Power Supplies are offered with one or two outputs, enclosed or open frame, and chassis or DIN rail mount.
Технические параметры
Выходное напряжение, В | 15 | |
Выходной ток, А | 22 | |
Мощность, Вт | 330 | |
Efficiency | 78%, 81% | |
Input Voltage | 120 → 350 V dc, 85 → 264 V ac | |
Maximum Temperature | +71°C | |
Minimum Temperature | -20°C | |
Mounting Type | Chassis Mount | |
Number of Outputs | 1 | |
Package Type | Enclosed | |
Weight | 1kg | |
Width | 42mm | |
Brand: | Cosel | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Industry: | Industrial | |
Input Frequency: | 50 Hz/60 Hz | |
Input Voltage: | 85 VAC to 264 VAC, 120 VDC to 350 VDC | |
Isolation Voltage: | 3 kVAC | |
Load Regulation: | Regulated | |
Manufacturer: | Cosel | |
Mounting Style: | Chassis | |
Number of Outputs: | 1 Output | |
Open Frame/Enclosed: | Open Frame | |
Output Current-Channel 1: | 22 A | |
Output Power: | 330 W | |
Output Voltage-Channel 1: | 15 VDC | |
Packaging: | Bulk | |
Power - Convection: | 300 W | |
Product Category: | Switching Power Supplies | |
Product Type: | Switching Power Supplies | |
Product: | Switching Supplies | |
Series: | PBA | |
Subcategory: | AC-DC Power Supply | |
Вес, г | 10 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.