167301-4
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
200 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
140 руб.
от 10 шт. —
114 руб.
от 100 шт. —
92.88 руб.
Добавить в корзину 2 шт.
на сумму 400 руб.
Описание
Электроэлемент
CONTACT, CRIMP, RECEPTACLE, 24-20AWG; Product Range:AMPMODU MOD IV Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:20AWG; Contact Plating:Gold Plated Contacts; For Use With:AMPMODU Mod IV Series Connectors; Wire Size AWG Min:24AWG; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2018); Cable Diameter Max:1.4mm; Contact Size:20; Contact Termination:Crimp; Gender:Receptacle; Wire Area Size Max:0.6mmВІ; Wire Area Size Min:0.2mmВІ; Wire Size:20AWG; Wire Size (AWG):24AWG to 20AWG
Технические параметры
Automotive | No |
Body Orientation | Straight |
CECC Qualified | No |
Maximum Contact Resistance - (mOhm) | 15 |
Maximum Current Rating - (A) | 3 |
Military | No |
Operating Temperature - (??C) | -65~105 |
Packaging | Reel |
Termination Method | Crimp |
Application: | Wire-to-Board |
Brand: | TE Connectivity |
Contact Gender: | Socket(Female) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 17500 |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | Cable Mount/Free Hanging |
Packaging: | Reel |
Product Category: | Headers и Wire Housings |
Product Type: | Headers и Wire Housings |
Product: | Contacts |
Series: | AMPMODU MOD IV |
Subcategory: | Headers и Wire Housings |
Termination Style: | Crimp |
Tradename: | AMPMODU |
Type: | Terminals |
Wire Gauge: | 24 AWG to 20 AWG |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
For Use With | AMPMODU MOD IV Connector Housing |
Gender | Female |
Maximum Contact Resistance | 15mΩ |
Maximum Operating Temperature | +105°C |
Maximum Wire Size AWG | 20AWG |
Maximum Wire Size mm² | 0.6mm² |
Minimum Operating Temperature | -65°C |
Minimum Wire Size AWG | 24AWG |
Minimum Wire Size mm² | 0.2mm² |
Series | AMPMODU MOD IV |
Вес, г | 0.5 |