GBU1006, Диодный мост 10А 600В
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
340 руб.
Мин. кол-во для заказа 2 шт.
от 9 шт. —
280 руб.
от 20 шт. —
260 руб.
Добавить в корзину 2 шт.
на сумму 680 руб.
Описание
Диоды и тиристоры / Диодные мосты / Выпрямительные мосты
Диодный мост 10А 600В
Технические параметры
Корпус | gbu | |
Base Product Number | GBU1006 -> | |
Current - Average Rectified (Io) | 10A | |
Current - Reverse Leakage @ Vr | 5ВµA @ 600V | |
Diode Type | Single Phase | |
ECCN | EAR99 | |
HTSUS | 8541.10.0080 | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Through Hole | |
Operating Temperature | -55В°C ~ 150В°C (TJ) | |
Package | Tube | |
Package / Case | 4-SIP, GBU | |
REACH Status | REACH Affected | |
RoHS Status | ROHS3 Compliant | |
Supplier Device Package | GBU | |
Technology | Standard | |
Voltage - Forward (Vf) (Max) @ If | 1V @ 5A | |
Voltage - Peak Reverse (Max) | 600V | |
Brand | Diodes Incorporated | |
Factory Pack Quantity | 20 | |
Height | 18.8 mm | |
Ir - Reverse Current | 5 uA | |
Length | 22.3 mm | |
Manufacturer | Diodes Incorporated | |
Max Surge Current | 220 A | |
Maximum Operating Temperature | +150 C | |
Minimum Operating Temperature | -55 C | |
Mounting Style | Through Hole | |
Packaging | Tube | |
Peak Reverse Voltage | 600 V | |
Product | Bridge Rectifiers | |
Product Category | Bridge Rectifiers | |
RoHS | Details | |
Series | GBU100 | |
Termination Style | Through Hole | |
Type | Single Phase Bridge | |
Unit Weight | 0.120073 oz | |
Vf - Forward Voltage | 1 V | |
Vr - Reverse Voltage | 420 V | |
Width | 3.56 mm | |
Bridge Type | Single Phase | |
Configuration | Single | |
Diode Technology | Silicon Junction | |
Package Type | GBU | |
Peak Average Forward Current | 10A | |
Peak Forward Voltage | 1V | |
Peak Non-Repetitive Forward Surge Current | 220A | |
Peak Reverse Current | 500µA | |
Peak Reverse Repetitive Voltage | 600V | |
Pin Count | 4 | |
Brand: | Diodes Incorporated | |
Factory Pack Quantity: Factory Pack Quantity: | 20 | |
Ir - Reverse Current: | 5 uA | |
Manufacturer: | Diodes Incorporated | |
Max Surge Current: | 220 A | |
Maximum Operating Temperature: | +150 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | Through Hole | |
Package / Case: | GBU | |
Packaging: | Tube | |
Peak Reverse Voltage: | 600 V | |
Product Category: | Bridge Rectifiers | |
Product Type: | Bridge Rectifiers | |
REACH - SVHC: | Details | |
Series: | GBU100 | |
Subcategory: | Diodes & Rectifiers | |
Termination Style: | Solder Pin | |
Type: | Single Phase Bridge | |
Vf - Forward Voltage: | 1 V | |
Vr - Reverse Voltage: | 420 V | |
Вес, г | 6.6 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диодные мосты»
Типы корпусов импортных диодов