EXD-AR-3, Roller Lever Limit Switch, 2NO/2NC, DPDT, Aluminium Housing, 125V ac Max, 10A Max
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
227 400 руб.
Добавить в корзину 1 шт.
на сумму 227 400 руб.
Описание
Switches\Limit & Position Switches\Limit Switches
EX switches feature the smallest UL-listed housings available for use in hazardous locations. Flame paths within the housing cool exploding gases below the kindling temperature before they reach the explosive gases surrounding the housing.
Технические параметры
Action Type | Snap Action |
Actuator Type | Roller Lever |
Connection Type | Cable |
Housing Material | Aluminium |
Maximum AC Voltage | 125 V, 250V |
Maximum Current | 10A |
Maximum DC Voltage | 125 V, 250V |
Maximum Operating Temperature | +71°C |
Minimum Operating Temperature | -40°C |
Mounting Orientation | Side |
Normal State Configuration | 2NO/2NC |
Pole and Throw Configuration | DPDT |
Width | 3.09in |
Actuator Style | Side Rotary with Roller Lever |
Automotive | Unknown |
Device Type | Rotary |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Current Rating (A) | 0.3 125VDC |
Maximum Operating Temperature (°C) | 71 |
Maximum Pre-Travel | 6.35mm |
Minimum Operating Temperature (°C) | -40 |
Minimum Over-Travel | 25(Max) |
Mounting | Screw Mount |
Operating Force (N) | 6.67 |
Part Status | Active |
Pole Throw Configuration | DPDT |
PPAP | Unknown |
Release Force (N) | 3.34 |
Switch Configuration | N.O./N.C. |
Termination Style | Wire Lead |
Type | Explosion Proof |