ADM485EARZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
530 руб.
от 2 шт. —
460 руб.
от 10 шт. —
405 руб.
от 100 шт. —
380.07 руб.
Добавить в корзину 1 шт.
на сумму 530 руб.
Посмотреть аналоги5
Описание
Электроэлемент
Полудуплексный приемопередатчик RS-485/RS-422 (2.5 Мбит/с) с защитой от электростатического разряда +15 кВ, питание 5 В
Технические параметры
Automotive | No |
Driving Mode | 3-State |
Maximum Single Supply Voltage - (V) | 5.25 |
Maximum Supply Current - (mA) | 0.9 |
Military | No |
Minimum Single Supply Voltage - (V) | 4.75 |
Number of Drivers per Line | 1@RS-422I32@RS-485 |
Number of Receivers | 1 |
Number of Receivers per Line | 10@RS-422I32@RS-485 |
Number of Transceivers | 1 |
Number of Transmitters | 1 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tube |
Pin Count | 8 |
Power Supply Type | Single |
Receiver Communication Type | RS-422IRS-485 |
Receiver Signal Type | Differential |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Transmitter Signal Type | Differential |
Data Rate | 2.5Mbps(Min) |
Data Transmission Topology | Multidrop|Multipoint |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Function | Line Transceiver |
Interface Standards | RS-422|RS-485 |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 85 |
Maximum Single Supply Voltage (V) | 5.25 |
Maximum Supply Current (mA) | 0.9 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 4.75 |
Mounting | Surface Mount |
Number of Receiver Enables | 1 |
Number of Transmitter Enables | 1 |
Part Status | Active |
PCB changed | 8 |
PPAP | No |
Supplier Temperature Grade | Industrial |
Transmitter Communication Type | RS-422|RS-485 |
Typical Single Supply Voltage (V) | 5 |
Brand: | Analog Devices |
Data Rate: | 5 Mb/s |
Duplex: | Half Duplex |
ESD Protection: | 15 kV |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Function: | Transceiver |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of I/Os: | 1 |
Number of Input Lines: | 10 at RS-422, 32 at RS-485 |
Number of Output Lines: | 1 |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 900 uA |
Operating Supply Voltage: | 5 V |
Output Type: | 3-State |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | RS-422/RS-485 Interface IC |
Product Type: | RS-422/RS-485 Interface IC |
Series: | ADM485E |
Shutdown: | No Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 5 V |
Case/Package | SOIC |
Contact Plating | Tin |
ESD Protection | Yes |
Interface | RS-422, RS-485 |
Logic Function | Transceiver |
Max Operating Temperature | 85 °C |
Max Supply Current | 900 µA |
Max Supply Voltage | 5.5 V |
Min Operating Temperature | -40 °C |
Min Supply Voltage | 4.5 V |
Mount | Surface Mount |
Nominal Supply Current | 900 µA |
Number of Drivers | 1 |
Number of Pins | 8 |
Operating Supply Current | 900 µA |
Operating Supply Voltage | 5 V |
Receiver Hysteresis | 70 mV |
Simplex/Duplex | Half Duplex |
Вес, г | 0.25 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем