FTS-115-01-L-D, Headers & Wire Housings Micro Low Profile Header Strips

Фото 1/3 FTS-115-01-L-D, Headers & Wire Housings Micro Low Profile Header Strips
Изображения служат только для ознакомления,
см. техническую документацию
89 шт., срок 6-8 недель
1 020 руб.
от 30 шт.890 руб.
от 60 шт.813 руб.
Добавить в корзину 1 шт. на сумму 1 020 руб.
Альтернативные предложения1
Номенклатурный номер: 8004756124
Артикул: FTS-115-01-L-D
Бренд: Samtec

Описание

Connectors\Headers & Wire Housings
Micro low profile header Available with various post heights End shroud option available Cost saving flash gold plating available

Технические параметры

Application: Board-to-Board, Cable
Brand: Samtec
Contact Gender: Pin(Male)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 3.4 A
Factory Pack Quantity: Factory Pack Quantity: 30
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Liquid Crystal Polymer(LCP)
Latching Type: Unlatched
Manufacturer: Samtec
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 30 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 1.27 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 1.27 mm
Series: FTS
Subcategory: Headers & Wire Housings
Termination Post Length: 2.29 mm
Termination Style: Solder Pin
Type: Unshrouded
Body Orientation Straight
Connector System Wire to Board
Contact Material Phosphor Bronze
Contact Plating Gold
Current Rating 3.4A
Mounting Type Through Hole
Number of Contacts 30
Number of Rows 2
Pitch 1.27mm
Series FTS
Shrouded/Unshrouded Unshrouded
Termination Method Solder
Вес, г 0.03

Техническая документация

Datasheet
pdf, 250 КБ
Datasheet
pdf, 874 КБ
Чертеж
pdf, 140 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.