CR0402-FX-22R0GLF 0402-22 F
![Фото 1/3 CR0402-FX-22R0GLF 0402-22 F](https://static.chipdip.ru/lib/516/DOC016516235.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/468/DOC021468884.jpg)
![](https://static.chipdip.ru/lib/414/DOC004414658.jpg)
8 руб.
Кратность заказа 100 шт.
Добавить в корзину 100 шт.
на сумму 800 руб.
Посмотреть аналоги20
Описание
Чип резисторы прецизионные
Примечание: !
22 Ohms В±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick FilmТехнические параметры
Base Product Number | CR0402-> |
California Prop 65 | Warning Information |
Composition | Thick Film |
ECCN | EAR99 |
Height - Seated (Max) | 0.016""(0.40mm) |
HTSUS | 8533.21.0030 |
Moisture Sensitivity Level (MSL) | 1(Unlimited) |
Number of Terminations | 2 |
Package | Tape & Reel(TR)Cut Tape(CT)Digi-ReelВ® |
Package / Case | 0402(1005 Metric) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | CR0402-> |
Size / Dimension | 0.039"" L x 0.020"" W(1.00mm x 0.50mm) |
Supplier Device Package | 0402 |
Temperature Coefficient | В±100ppm/В°C |
Anti-Sulfurated | No |
Anti-Surge | No |
Case Size | 0402 |
Current Sensing | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Fail Safe Fusible Resistor | No |
Maximum Operating Temperature (°C) | 155 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Terminals | 2 |
Package Shape | Rectangular |
Package Type | SMD |
Package/Case | 0402 |
Packaging | Tape and Reel |
Part Status | Active |
Product Height (mm) | 0.32 |
Technology | Thick Film |
Temperature Coefficient (ppm/°C) | ±100 |
Temperature Range @ Derated Power (°C) | 70 to 155 |
Termination Style | Pad |
Case Style | Molded |
Construction | Rectangular |
Failure Rate | Not Required |
Lead Spacing (nom) | Not Required(mm) |
Military Standard | Not Required |
Operating Temp Range | -55C to 155C |
Product Diameter (mm) | Not Required(mm) |
Temperature Range @ Derated Power | 70 TO 155 |
Type | Thick Film |
Application: | General Purpose |
Brand: | Bourns |
Case Code - in: | 0402 |
Case Code - mm: | 1005 |
Factory Pack Quantity: Factory Pack Quantity: | 10000 |
Manufacturer: | Bourns |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Product Category: | Thick Film Resistors-SMD |
Product Type: | Thick Film Resistors |
Product: | Thick Film Resistors SMD |
Series: | CR0402 |
Subcategory: | Resistors |
Technology: | Thick Film |
Temperature Coefficient: | 100 PPM/C |
Termination Style: | SMD/SMT |
Type: | General Purpose |
Power Rating | 63mW |
Resistance | 22Ω |
Tolerance | 1% |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 1065 КБ
Datasheet
pdf, 653 КБ
Datasheet
pdf, 289 КБ
Документация
pdf, 672 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»
Похожие товары