CR0402-FX-2202GLF 0402-22 к F

Фото 1/3 CR0402-FX-2202GLF 0402-22 к F
Изображения служат только для ознакомления,
см. техническую документацию
8 руб.
Кратность заказа 100 шт.
от 1000 шт.0.60 руб.
от 10000 шт.0.20 руб.
Добавить в корзину 100 шт. на сумму 800 руб.
Посмотреть аналоги20
Номенклатурный номер: 8000703047
Артикул: CR0402-FX-2202GLF
Бренд: Bourns

Описание

Чип резисторы прецизионные

Примечание: !

22 kOhms В±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film

Технические параметры

Base Product Number CR0402->
California Prop 65 Warning Information
Composition Thick Film
ECCN EAR99
Height - Seated (Max) 0.016""(0.40mm)
HTSUS 8533.21.0030
Moisture Sensitivity Level (MSL) 1(Unlimited)
Number of Terminations 2
Package Tape & Reel(TR)Cut Tape(CT)Digi-ReelВ®
Package / Case 0402(1005 Metric)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series CR0402->
Size / Dimension 0.039"" L x 0.020"" W(1.00mm x 0.50mm)
Supplier Device Package 0402
Temperature Coefficient В±100ppm/В°C
Brand Bourns
Case Code - in 0402
Case Code - mm 1005
Factory Pack Quantity 10000
Height 0.35 mm
Length 1 mm
Manufacturer Bourns
Operating Temperature Range -55 C to+125 C
Packaging Cut Tape
Product Thick Film Resistors SMD
Product Category Thick Film Resistors-SMD
RoHS Details
Termination Style SMD/SMT
Type General Purpose Resistor
Unit Weight 0.000023 oz
Width 0.5 mm
Package/Case 0402(1005M)
Technology Thick Film
Anti-Sulfurated No
Anti-Surge No
Automotive No
Case Size 0402
Current Sensing No
ECCN (US) EAR99
Fail Safe Fusible Resistor No
Maximum Operating Temperature (°C) 155
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Number of Terminals 2
Package Shape Rectangular
Package Type SMD
Part Status Active
PPAP No
Temperature Coefficient (ppm/°C) ±100
Temperature Range @ Derated Power (°C) 70 to 155
Application: General Purpose
Brand: Bourns
Case Code - in: 0402
Case Code - mm: 1005
Factory Pack Quantity: Factory Pack Quantity: 10000
Manufacturer: Bourns
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Product Category: Thick Film Resistors-SMD
Product Type: Thick Film Resistors
Product: Thick Film Resistors SMD
Series: CR0402
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 100 PPM/C
Termination Style: SMD/SMT
Type: General Purpose
Power Rating 63mW
Resistance 22kΩ
Tolerance 1%

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»