7918A 0101000, Cat5e Ethernet Cable, U/UTP, Black PVC Sheath, 305m
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
135 400 руб.
Добавить в корзину 1 шт.
на сумму 135 400 руб.
Альтернативные предложения1
Описание
Cables & Wires\Networking & Coaxial Cables\Ethernet Cable
Four Cat 5e 24 AWG pairs solid bare copper conductors, polyolefin insulation, industrial grade oil- and UV-resistant PVC jacket.
Технические параметры
American Wire Gauge | 24 AWG |
Cable Shape | Multicore |
Conductor Strand Type | Solid |
Core Strands | 8/24 |
LAN Category | Cat5e |
Number of Strands | 8 |
Outer Diameter | 5.84mm |
Outer Sheath Material | PVC |
Series | DataTuff |
Sheath Colour | Black |
Shield Type | U/UTP |
Shielded/Unshielded | Unshielded |
Terminated/Unterminated | Unterminated |
Voltage Rating | 300 V ac |
Cable Type | Multi-Pair, Cat5e |
Conductor Insulation | Polyolefin (PO) |
Conductor Material | Copper, Bare |
Conductor Strand | Solid |
ECCN | EAR99 |
Features | Oil Resistant, UV Resistant, Rip Cord |
HTSUS | 8544.49.3080 |
Jacket (Insulation) Diameter | 0.230"" (5.84mm) |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
Jacket Color | Black |
Length | 1000.0' (304.8m) |
Moisture Sensitivity Level (MSL) | Not Applicable |
Number of Conductors | 8 (4 Pair Twisted) |
Operating Temperature | -40В°C ~ 75В°C |
Package | Spool |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Usage | Network |
Wire Gauge | 24 AWG |
Brand: | Belden Wire & Cable |
Cable Length: | 1000 ft |
Conductor Material: | Copper |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Insulation Material: | Polyolefin(PO) |
Jacket Color: | Black |
Jacket Material: | Polyvinyl Chloride(PVC) |
Manufacturer: | Belden Wire & Cable |
Number of Conductors: | 4 Pair Twisted |
Outside Diameter: | 5.84 mm |
Packaging: | Bulk |
Product Category: | Multi-Conductor Cables |
Product Type: | Multi-Conductor Cables |
Series: | 7918A |
Shielding: | Unshielded |
Stranding: | Solid |
Subcategory: | Cable |
Type: | Networking |
Voltage Rating: | 300 V |
Wire Gauge - AWG: | 24 AWG |
Техническая документация
Datasheet
pdf, 6658 КБ
Datasheet
pdf, 272 КБ
Datasheet
pdf, 294 КБ
Datasheet 7918A 0101000
pdf, 294 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.