SN74AHCT1G04DCKR, (ЛН1), Инвертор
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
14 руб.
Мин. кол-во для заказа 34 шт.
от 98 шт. —
12 руб.
от 196 шт. —
11 руб.
от 392 шт. —
9.60 руб.
Добавить в корзину 34 шт.
на сумму 476 руб.
Описание
Микросхемы / Логические микросхемы / Микросхемы ТТЛ (серия 74)
Inverter IC 1 Channel SC-70-5
Технические параметры
Корпус | SC-70-5 | |
Base Product Number | 74AHCT1G04 -> | |
Current - Output High, Low | 8mA, 8mA | |
Current - Quiescent (Max) | 1ВµA | |
ECCN | EAR99 | |
HTSUS | 8542.39.0001 | |
Logic Level - High | 2V | |
Logic Level - Low | 0.8V | |
Logic Type | Inverter | |
Max Propagation Delay @ V, Max CL | 9ns @ 5V, 50pF | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Surface Mount | |
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Operating Temperature | -40В°C ~ 125В°C | |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Series | 74AHCT -> | |
Supplier Device Package | SC-70-5 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Absolute Propagation Delay Time (ns) | 8.5 | |
Automotive | No | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant | |
Lead Shape | Gull-wing | |
Logic Family | AHCT | |
Logic Function | Inverter | |
Maximum High Level Output Current (mA) | -8 | |
Maximum Low Level Output Current (mA) | 8 | |
Maximum Low Level Output Voltage (V) | 0.36 | |
Maximum Operating Supply Voltage (V) | 5.5 | |
Maximum Operating Temperature (°C) | 125 | |
Maximum Propagation Delay Time @ Maximum CL (ns) | 7.7 5V | |
Maximum Quiescent Current (uA) | 1 | |
Minimum High Level Output Voltage (V) | 3.94 | |
Minimum Operating Supply Voltage (V) | 4.5 | |
Minimum Operating Temperature (°C) | -40 | |
Mounting | Surface Mount | |
Number of Elements per Chip | 1 | |
Output Type | Push-Pull | |
Packaging | Tape and Reel | |
Part Status | Active | |
PCB changed | 5 | |
Pin Count | 5 | |
PPAP | No | |
Process Technology | CMOS | |
Propagation Delay Test Condition (pF) | 50 | |
Standard Package Name | SOT-323 | |
Supplier Package | SC-70 | |
Supplier Temperature Grade | Commercial | |
Typical Operating Supply Voltage (V) | 5 | |
Brand | Texas Instruments | |
Factory Pack Quantity | 3000 | |
Function | Single | |
High Level Output Current | -8 mA | |
Low Level Output Current | 8 mA | |
Manufacturer | Texas Instruments | |
Maximum Operating Temperature | +125 C | |
Minimum Operating Temperature | -40 C | |
Mounting Style | SMD/SMT | |
Operating Supply Voltage | 4.5 V to 5.5 V | |
Operating Temperature Range | -40 C to+125 C | |
Product Category | Inverters | |
Product Type | Inverters | |
Subcategory | Logic ICs | |
Supply Voltage - Max | 5.5 V | |
Supply Voltage - Min | 4.5 V | |
Brand: | Texas Instruments | |
Factory Pack Quantity: Factory Pack Quantity: | 3000 | |
Function: | Single | |
High Level Output Current: | -8 mA | |
Logic Family: | 74AHCT | |
Logic Type: | Inverting | |
Low Level Output Current: | 8 mA | |
Manufacturer: | Texas Instruments | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | SMD/SMT | |
Number of Circuits: | 1 Circuit | |
Operating Supply Voltage: | 4.5 V to 5.5 V | |
Operating Temperature Range: | -40 C to+125 C | |
Package / Case: | SC70-5 | |
Product Category: | Inverters | |
Product Type: | Inverters | |
Series: | SN74AHCT1G04 | |
Subcategory: | Logic ICs | |
Supply Voltage - Max: | 5.5 V | |
Supply Voltage - Min: | 4.5 V | |
Вес, г | 0.05 |
Техническая документация
Datasheet
pdf, 1072 КБ
Дополнительная информация
Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем
Похожие товары