532610671, Разъем типа провод-плата, угловой, 1.25 мм, 6 контакт(-ов), Штыревой Разъем, Серия PicoBlade 53261
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
40 руб.
Мин. кол-во для заказа 12 шт.
от 63 шт. —
32 руб.
от 125 шт. —
29 руб.
от 250 шт. —
27 руб.
Добавить в корзину 12 шт.
на сумму 480 руб.
Посмотреть аналоги3
Описание
Разъемы, Соединители / Прямоугольные многоконтактные разъемы / Штыревые разъемы
Разъем типа провод-плата, угловой, 1.25 мм, 6 контакт(-ов), Штыревой Разъем, Серия PicoBlade 53261
Технические параметры
Applications | Automotive, General Purpose, Industrial, Medical |
Connector Type | Header |
Contact Finish - Mating | Tin |
Contact Finish - Post | Tin |
Contact Finish Thickness - Mating | 39.4Вµin(1.00Вµm) |
Contact Finish Thickness - Post | - |
Contact Length - Mating | - |
Contact Length - Post | - |
Contact Material | Phosphor Bronze |
Contact Shape | Rectangular |
Contact Type | Male Blade |
Current Rating (Amps) | - |
Fastening Type | Detent Lock |
Features | Solder Retention |
Ingress Protection | - |
Insulation Color | Natural |
Insulation Height | 0.134"(3.40mm) |
Insulation Material | Polyamide(PA46), Nylon 4/6 |
Manufacturer | Molex |
Mated Stacking Heights | - |
Material Flammability Rating | UL94 V-0 |
Mounting Type | Surface Mount, Right Angle |
Number of Positions | 6 |
Number of Positions Loaded | All |
Number of Rows | 1 |
Operating Temperature | - |
Overall Contact Length | - |
Packaging | Digi-ReelВ® |
Part Status | Active |
Pitch - Mating | 0.049"(1.25mm) |
Row Spacing - Mating | - |
Series | PicoBlade 53261 |
Shrouding | Shrouded-4 Wall |
Style | Board to Cable/Wire |
Termination | Solder |
Voltage Rating | - |
Body Orientation | Right Angle |
Connector System | Wire to Board |
Contact Plating | Tin |
Current Rating | 1.0A |
Number of Contacts | 6 |
Pitch | 1.25mm |
Series Number | 53261 |
Shrouded/Unshrouded | Shrouded |
Termination Method | Solder |
Application: | Wire-to-Board, Signal |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Tin |
Contact Plating: | Tin |
Current Rating: | 1 A |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Flammability Rating: | UL 94 V-0 |
Housing Colour: | Natural |
Housing Material: | Thermoplastic |
Manufacturer: | Molex |
Mating Post Length: | 3.4 mm |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Mounting Style: | SMD/SMT |
Number of Positions: | 6 Position |
Number of Rows: | 1 Row |
Part # Aliases: | 0532610671 |
Pitch: | 1.25 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | 53261 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder |
Tradename: | PicoBlade |
Type: | Shrouded |
Voltage Rating: | 125 V |
Automotive | No |
Contact Plating Thickness | (1/1)um |
ECCN (US) | EAR99 |
Gender | HDR |
Insulation Resistance (MOhm) | 100 |
Mating Cycle (Cycles) | 30 |
Maximum Contact Resistance (mOhm) | 20 |
Maximum Current Rating (A) | 1/Contact |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 125V |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Polarization Type | Dual Slot |
PPAP | No |
Terminal Pitch (mm) | 1.25 |
Tradename | PicoBlade |
Type | Shrouded Header(4 Sides) |
Вес, г | 0.64 |
Техническая документация
Datasheet
pdf, 477 КБ
Datasheet
pdf, 140 КБ
Datasheet 53261-0671
pdf, 453 КБ
Datasheet 53261-0671
pdf, 30 КБ
Datasheet 53261-0671
pdf, 30 КБ
Документация
pdf, 36 КБ
Чертеж
pdf, 168 КБ