MC74LVX4052DG, Мультиплексор/ Демультиплексор сдвоенный 4Х1 SO16
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
71 руб.
Мин. кол-во для заказа 7 шт.
Добавить в корзину 7 шт.
на сумму 497 руб.
Описание
Микросхемы / Логические микросхемы / Микросхемы ТТЛ (серия 74)
Мультиплексор/Демультиплексор сдвоенный 4Х1 SO16
Технические параметры
Корпус | SO-16 | |
Automotive | No | |
Chip Enable Signals | Yes | |
Configuration | Dual 4:1 | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant | |
Input Signal Type | Single | |
Lead Shape | Gull-wing | |
Maximum Dual Supply Voltage (V) | ±3 | |
Maximum Frequency (25°C) @ Vcc (MHz) | 80(Typ)@3V|80(Typ)@6V|80(Typ)@±3V | |
Maximum High Level Output Current (mA) | 20 | |
Maximum Low Level Output Current (mA) | 20 | |
Maximum On Resistance (Ohm) | 86@3V | |
Maximum On Resistance Range (Ohm) | 80 to 100 | |
Maximum Operating Temperature (°C) | 125 | |
Maximum Power Dissipation (mW) | 500 | |
Maximum Propagation Delay Bus to Bus (ns) | 23@±3V|23@4.5V|28@3V|40@2.5V | |
Maximum Single Supply Voltage (V) | 6 | |
Maximum Turn-Off Time (ns) | 40@2.5V | |
Maximum Turn-On Time (ns) | 40@2.5V | |
Minimum Dual Supply Voltage (V) | ±1.25 | |
Minimum Operating Temperature (°C) | -55 | |
Minimum Single Supply Voltage (V) | 2.5 | |
Mounting | Surface Mount | |
Multiplexer Architecture | 4:1 | |
Number of Channels per Chip | 2 | |
Number of Inputs per Chip | 8 | |
Number of Outputs per Chip | 2 | |
Output Signal Type | Single | |
Packaging | Tube | |
Part Status | Active | |
PCB changed | 16 | |
Pin Count | 16 | |
Power Supply Type | Single|Dual | |
PPAP | No | |
Propagation Delay Test Condition (pF) | 50 | |
Standard Package Name | SO | |
Supplier Package | SOIC | |
Type | Analog Multiplexer | |
Typical Single Supply Voltage (V) | 3|5 | |
Lead Finish | Matte Tin | |
Max Processing Temp | 260 | |
Maximum Dual Supply Voltage | ±3 V | |
Maximum High Level Output Current | 20 mA | |
Maximum Low Level Output Current | 20 mA | |
Maximum On Resistance | 86@3V Ohm | |
Maximum On Resistance Range | 80 to 100 Ohm | |
Maximum Power Dissipation | 500 mW | |
Maximum Propagation Delay Bus to Bus | 40@2.5VI28@3VI23@4.5VI23@±3V ns | |
Maximum Single Supply Voltage | 6 V | |
Maximum Turn-Off Time | 40@2.5V ns | |
Maximum Turn-On Time | 40@2.5V ns | |
Minimum Dual Supply Voltage | ±1.25 V | |
Minimum Single Supply Voltage | 2.5 V | |
Operating Temperature | -55 to 125 °C | |
Propagation Delay Test Condition | 50 pF | |
Typical Single Supply Voltage | 3I5 V | |
Case | SOIC16 | |
Kind of integrated circuit | 4bit, analog, demultiplexer, multiplexer | |
Kind of package | tube | |
Manufacturer | ONSEMI | |
Manufacturer series | LVX | |
Number of channels | 2 | |
Technology | CMOS | |
Type of integrated circuit | digital | |
Вес, г | 0.9 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем
Похожие товары